Filter Your Search
1 - 1 of 1 results
|
CSS2725FTL250
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 0.25 mΩ | 1 % | 4 W | 2725 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL ALLOY | ULTRA PRECISION | 70 °C | YES | e3 | AEC-Q200 | 225 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 790 µm | 6.25 mm | 3.2 mm | STACKPOLE ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Stackpole Electronics, Inc. |