Filter Your Search
1 - 10 of 30 results
|
CTA16-1000B
Cynergy3 Components
|
Check for Price | Yes | Obsolete | 5 µA | 50 mA | 100 mA | 1 kV | 16 A | TRIAC | SINGLE | 10 V/us | 400 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | CYNERGY3 COMPONENTS LTD | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||
|
CTA16-1000BWPT
Crydom Inc
|
Check for Price | Yes | Transferred | 5 µA | 50 mA | 50 mA | 1 kV | 16 A | ALTERNISTOR TRIAC | SINGLE | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | CRYDOM INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | 8541.30.00.80 | ||||||
|
CTA16-1200BW
Crydom Inc
|
Check for Price | Yes | Obsolete | 1.2 kV | 16 A | ALTERNISTOR TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | CRYDOM INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | 8541.30.00.80 | |||||||||||
|
CTA16-1200BPT
Crydom Inc
|
Check for Price | Yes | Obsolete | 1.2 kV | 16 A | TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | CRYDOM INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | 8541.30.00.80 | |||||||||||
|
CTA16-1200C
Crydom Inc
|
Check for Price | Yes | Obsolete | 1.2 kV | 16 A | TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | CRYDOM INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | 8541.30.00.80 | |||||||||||
|
CTA16-1000CW
Crydom Inc
|
Check for Price | Yes | Transferred | 5 µA | 35 mA | 35 mA | 1 kV | 16 A | ALTERNISTOR TRIAC | SINGLE | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | CRYDOM INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | 8541.30.00.80 | ||||||
|
CTA16-1200BWPT
Crydom Inc
|
Check for Price | Yes | Obsolete | 1.2 kV | 16 A | ALTERNISTOR TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | CRYDOM INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | 8541.30.00.80 | |||||||||||
|
CTA16-1000C
Cynergy3 Components
|
Check for Price | Yes | Obsolete | 5 µA | 25 mA | 50 mA | 1 kV | 16 A | TRIAC | SINGLE | 5 V/us | 200 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | CYNERGY3 COMPONENTS LTD | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||
|
CTA16-1200SW
Crydom Inc
|
Check for Price | Yes | Obsolete | 1.2 kV | 16 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | CRYDOM INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | 8541.30.00.80 | |||||||||||
|
CTA16-1000CW
Cynergy3 Components
|
Check for Price | Yes | Obsolete | 5 µA | 35 mA | 35 mA | 1 kV | 16 A | ALTERNISTOR TRIAC | SINGLE | 500 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | CYNERGY3 COMPONENTS LTD | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 |