Filter Your Search
1 - 8 of 8 results
|
CTB12-800CWPT
Crydom Inc
|
Check for Price | Yes | Transferred | 5 µA | 35 mA | 35 mA | 800 V | 12 A | ALTERNISTOR TRIAC | SINGLE | 400 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | CRYDOM INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | 8541.30.00.80 | |||||
|
CTB12-800CW
Crydom Inc
|
Check for Price | Yes | Transferred | 5 µA | 35 mA | 35 mA | 800 V | 12 A | ALTERNISTOR TRIAC | SINGLE | 400 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | CRYDOM INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | 8541.30.00.80 | |||||
|
CTB12-800CWPT
Cynergy3 Components
|
Check for Price | Yes | Obsolete | 5 µA | 35 mA | 35 mA | 800 V | 12 A | ALTERNISTOR TRIAC | SINGLE | 400 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | CYNERGY3 COMPONENTS LTD | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||
|
CTB12-800CPT
Crydom Inc
|
Check for Price | Yes | Transferred | 5 µA | 25 mA | 50 mA | 800 V | 12 A | TRIAC | SINGLE | 5 V/us | 200 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | CRYDOM INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | 8541.30.00.80 | ||||
|
CTB12-800C
Crydom Inc
|
Check for Price | Yes | Transferred | 5 µA | 25 mA | 50 mA | 800 V | 12 A | TRIAC | SINGLE | 5 V/us | 200 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | CRYDOM INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | 8541.30.00.80 | ||||
|
CTB12-800C
Cynergy3 Components
|
Check for Price | Yes | Obsolete | 5 µA | 25 mA | 25 mA | 800 V | 12 A | TRIAC | SINGLE | 5 V/us | 200 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | CYNERGY3 COMPONENTS LTD | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||
|
CTB12-800CPT
Cynergy3 Components
|
Check for Price | Yes | Obsolete | 5 µA | 25 mA | 25 mA | 800 V | 12 A | TRIAC | SINGLE | 5 V/us | 200 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | CYNERGY3 COMPONENTS LTD | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||
|
CTB12-800CW
Cynergy3 Components
|
Check for Price | Yes | Obsolete | 5 µA | 35 mA | 35 mA | 800 V | 12 A | ALTERNISTOR TRIAC | SINGLE | 400 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | CYNERGY3 COMPONENTS LTD | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 |