Filter Your Search
1 - 5 of 5 results
|
CTZ43A
Continental Device India Ltd
|
Check for Price | Yes | Contact Manufacturer | 5 mA | 100 nA | 500 mW | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1.5 kΩ | 51.6 mV/°C | 5 % | Not Qualified | O-LALF-W2 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | O-LALF-W2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||
|
CTZ430J
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | NO | 125 °C | -55 °C | THROUGH HOLE MOUNT | 2 | DISK PACKAGE | Radial | Tin (Sn) - Copper (Cu) | 9.5 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.23.00.60 | 43 pF | CERAMIC CAPACITOR | Tape and Reel | CERAMIC | 6 mm | No | 5 % | 5 % | 3 kV | C0G | 30ppm/Cel ppm/°C | WIRE | |||||||||||||||||||||||||
|
CTZ4.3
Continental Device India Ltd
|
Check for Price | No | Contact Manufacturer | 20 mA | 500 mW | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 10 % | O-LALF-W2 | e0 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | O-LALF-W2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||
|
CTZ4.3A
Continental Device India Ltd
|
Check for Price | No | Contact Manufacturer | 20 mA | 500 mW | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-LALF-W2 | e0 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | O-LALF-W2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||
|
CTZ43
Continental Device India Ltd
|
Check for Price | No | Yes | Contact Manufacturer | 5 mA | 100 nA | 500 mW | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1.5 kΩ | 51.6 mV/°C | 10 % | Not Qualified | O-LALF-W2 | DO-35 | 200 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8541.10.00.50 |