Filter Your Search
1 - 3 of 3 results
|
CTZ9.1A
Continental Device India Ltd
|
Check for Price | No | Contact Manufacturer | 10 mA | 500 mW | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-LALF-W2 | e0 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | HERMETIC SEALED, GLASS PACKAGE-2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
CTZ9.1
Continental Device India Ltd
|
Check for Price | No | Contact Manufacturer | 10 mA | 500 mW | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 10 % | O-LALF-W2 | e0 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | HERMETIC SEALED, GLASS PACKAGE-2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
CTZ910J
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | NO | 125 °C | -55 °C | THROUGH HOLE MOUNT | 2 | DISK PACKAGE | Radial | Tin (Sn) - Copper (Cu) | 9.5 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.23.00.60 | 91 pF | CERAMIC CAPACITOR | Tape and Reel | CERAMIC | 6 mm | No | 5 % | 5 % | 3 kV | C0G | 30ppm/Cel ppm/°C | WIRE |