Filter Your Search
1 - 9 of 9 results
|
CW322-001.0M
Connor-Winfield
|
Check for Price | Active | 1 MHz | 50 % | 15 pF | 2.5 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 8 ns | NO | 8 ns | 2.625 V | 2.375 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 1.3mm | CONNOR WINFIELD CORP | unknown | Clock | ||||||
|
CW322-001.800M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 1.8 MHz | 50 % | 15 pF | 2.5 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 8 ns | NO | 8 ns | 2.625 V | 2.375 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 1.0mm | CONNOR WINFIELD CORP | unknown | Clock | |||
|
CW322-075.0M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 75 MHz | 50 % | 15 pF | 2.5 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 8 ns | NO | 8 ns | 2.625 V | 2.375 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 1.3mm | CONNOR WINFIELD CORP | unknown | Clock | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | ||
|
CW322-074.25M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 74.25 MHz | 50 % | 15 pF | 2.5 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 8 ns | NO | 8 ns | 2.625 V | 2.375 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 1.3mm | CONNOR WINFIELD CORP | unknown | Clock | |||
|
CW322-001.8M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 1.8 MHz | 50 % | 15 pF | 2.5 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 8 ns | NO | 8 ns | 2.625 V | 2.375 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 1.3mm | CONNOR WINFIELD CORP | unknown | Clock | |||
|
CW322-044.736M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 44.736 MHz | 50 % | 15 pF | 2.5 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 8 ns | NO | 8 ns | 2.625 V | 2.375 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 1.3mm | CONNOR WINFIELD CORP | unknown | Clock | |||
|
CW322-075.000M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 75 MHz | 50 % | 15 pF | 2.5 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 8 ns | NO | 8 ns | 2.625 V | 2.375 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 1.0mm | CONNOR WINFIELD CORP | unknown | Clock | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | ||
|
CW322-001.80M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 1.8 MHz | 50 % | 15 pF | 2.5 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 8 ns | NO | 8 ns | 2.625 V | 2.375 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 1.0mm | CONNOR WINFIELD CORP | unknown | Clock | |||
|
CW322-050.0M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 50 MHz | 50 % | 15 pF | 2.5 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 8 ns | NO | 8 ns | 2.625 V | 2.375 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 1.3mm | CONNOR WINFIELD CORP | unknown | Clock |