Filter Your Search
1 - 1 of 1 results
|
CWR15FK475KBRZ
Kyocera AVX Components
|
Check for Price | No | Active | 4.7 µF | 10 V | 30 mA | 10 % | 0805 | 6 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.08 | e0 | MIL-PRF-55365/12 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) - fused | WRAPAROUND | 1.35 mm | 2 mm | 1.35 mm | AVX CORP | , 0805 | compliant | EAR99 | 8532.21.00.50 |