Parametric results for: cx 01 bcm under Ceramic Capacitors

Filter Your Search

1 - 10 of 2,663 results

|
-
-
-
-
-
-
-
-
Temperature Characteristics Code: CX
Select parts from the table below to compare.
Compare
Compare
CCR05CX1R0BRV
Kyocera AVX Components
$4.0957 No Active 1 pF 200 V 10 % CX 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR e0 MIL-PRF-20 125 °C -55 °C 2 Radial BULK NO Tin/Lead (Sn/Pb) 5.08 mm WIRE 2.29 mm 4.83 mm 4.83 mm AVX CORP , 1909 not_compliant EAR99 8532.24.00.60
CCR05CX1R0CMV
Kyocera AVX Components
$4.2829 No No Active 1 pF 200 V 25 % CX 25 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR e0 MIL-PRF-20 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin/Lead (Sn/Pb) 5.08 mm WIRE 2.29 mm 4.83 mm 4.83 mm AVX CORP , 1909 compliant EAR99 8532.24.00.60
CCR05CX1R2CR
Kyocera AVX Components
$4.4844 No No Active 1.2 pF 200 V 20.8333 % CX 20.8333 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR e0 MIL-PRF-20 125 °C -55 °C 2 Radial BULK NO Tin/Lead (Sn/Pb) 5.08 mm WIRE 4.83 mm 4.83 mm 2.29 mm AVX CORP , compliant EAR99 8532.24.00.60
CCR05CX1R0CR
Kyocera AVX Components
$4.4844 No No Active 1 pF 200 V 25 % CX 25 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR e0 MIL-PRF-20 125 °C -55 °C 2 Radial BULK NO Tin/Lead (Sn/Pb) 5.08 mm WIRE 4.83 mm 4.83 mm 2.29 mm AVX CORP , compliant EAR99 8532.24.00.60
CCR05CX1R5CM
Kyocera AVX Components
$4.4844 No No Active 1.5 pF 200 V 16.6667 % CX 16.6667 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR e0 MIL-PRF-20 125 °C -55 °C 2 Radial BULK NO Tin/Lead (Sn/Pb) 5.08 mm WIRE 4.83 mm 4.83 mm 2.29 mm AVX CORP , compliant EAR99 8532.24.00.60
CCR05CX1R5CP
Kyocera AVX Components
$4.4844 No No Active 1.5 pF 200 V 16.6667 % CX 16.6667 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR e0 MIL-PRF-20 125 °C -55 °C 2 Radial BULK NO Tin/Lead (Sn/Pb) 5.08 mm WIRE 4.83 mm 4.83 mm 2.29 mm AVX CORP , compliant EAR99 8532.24.00.60
CCR05CX1R0CM
Kyocera AVX Components
$4.4844 No No Active 1 pF 200 V 25 % CX 25 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR e0 MIL-PRF-20 125 °C -55 °C 2 Radial BULK NO Tin/Lead (Sn/Pb) 5.08 mm WIRE 4.83 mm 4.83 mm 2.29 mm AVX CORP , compliant EAR99 8532.24.00.60
CCR05CX1R0CP
Kyocera AVX Components
$4.6310 No No Active 1 pF 200 V 25 % CX 25 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR e0 MIL-PRF-20 125 °C -55 °C 2 Radial BULK NO Tin/Lead (Sn/Pb) 5.08 mm WIRE 4.83 mm 4.83 mm 2.29 mm AVX CORP , not_compliant EAR99 8532.24.00.60
CCR05CX2R0CRV
Kyocera AVX Components
$4.6361 No No Active 2 pF 200 V 12.5 % CX 12.5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR e0 MIL-PRF-20 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin/Lead (Sn/Pb) 5.08 mm WIRE 2.29 mm 4.83 mm 4.83 mm AVX CORP , 1909 compliant EAR99 8532.24.00.60
CCR05CX1R1CS
Kyocera AVX Components
$4.6361 No No Active 1.1 pF 200 V 22.7273 % CX 22.7273 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR e0 MIL-PRF-20 125 °C -55 °C 2 Radial BULK NO Tin/Lead (Sn/Pb) 5.08 mm WIRE 4.83 mm 4.83 mm 2.29 mm AVX CORP , compliant EAR99 8532.24.00.60