Filter Your Search
1 - 10 of 21,949 results
|
CK16084R7M-T
TAIYO YUDEN
|
$0.0242 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 µH | 585 mΩ | 20 % | YES | 4 MHz | 60 mA | 25 MHz | FERRITE | 20 | 0603 | RF INDUCTOR | 1 | NO | DC RESISTANCE MEASURED AT: 30% | 85 °C | -40 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | 0603 | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||||
|
CV201210-4R7K
Bourns Inc
|
$0.0274 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 1 Ω | 10 % | YES | 10 MHz | 30 mA | 35 MHz | FERRITE | 45 | 0805 | RF INDUCTOR | 1 | YES | MULTILAYER | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | BOURNS INC | 0805 | compliant | EAR99 | 8504.50.80.00 | Bourns | |||
|
MDKK2020T4R7MMV
TAIYO YUDEN
|
$0.0305 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 4.7 µH | 435 mΩ | 20 % | YES | 1 MHz | 750 mA | METAL CORE | 0808 | POWER INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1 mm | 2 mm | 2 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||||||
![]() |
MBMK2520H4R7M
TAIYO YUDEN
|
$0.0390 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 4.7 µH | 380 mΩ | 20 % | YES | 1 MHz | 800 mA | METAL CORE | 1008 | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 1.2 mm | 2.5 mm | 2 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||||
|
NPIS35LS4R7MTRF
NIC Components Corp
|
$0.0393 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 125 mΩ | 20 % | YES | 100 kHz | 1.09 A | 46 MHz | FERRITE | 1212 | POWER INDUCTOR | 1 | YES | e3 | 120 °C | -25 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.7 mm | 3 mm | 3 mm | NIC COMPONENTS CORP | 1212 | compliant | EAR99 | 8504.50.80.00 | ||||||
|
CBC2016T4R7M
TAIYO YUDEN
|
$0.0414 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 4.7 µH | 481 mΩ | 20 % | YES | 7.96 MHz | 530 mA | 45 MHz | FERRITE | 0806 | POWER INDUCTOR | 1 | NO | DCR MEASURED AT 30% TOLERANCE | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.6 mm | 2 mm | 1.6 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||||
|
MLZ2012M4R7HT000
TDK Corporation
|
$0.0420 | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 340 mΩ | 20 % | YES | 2 MHz | 400 mA | FERRITE | 0805 | DECOUPLING CIRCUIT | 1 | YES | DC RESISTANCE IS MEASURED AT 30% | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||||
|
AIML-0603-4R7K-T
Abracon Corporation
|
$0.0421 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 2.1 Ω | 10 % | YES | 10 MHz | 15 mA | 50 MHz | FERRITE | 35 | 0603 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | ABRACON LLC | 0603 | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||||||||||
|
NPIS54LS4R7YTRF
NIC Components Corp
|
$0.0469 | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 30 mΩ | 30 % | YES | 100 kHz | 3 A | 28 MHz | FERRITE | 2020 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT: 30% | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | ONE SURFACE | 4 mm | 5 mm | 5 mm | NIC COMPONENTS CORP | 2020 | compliant | EAR99 | 8504.50.80.00 | ||||||
|
MLZ2012M4R7HTD25
TDK Corporation
|
$0.0488 | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 340 mΩ | 20 % | YES | 2 MHz | 400 mA | FERRITE | 0805 | DECOUPLING CIRCUIT | 1 | YES | DC RESISTANCE IS MEASURED AT 30% | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK |