Filter Your Search
1 - 10 of 18,953 results
|
MCFT000162
SPC Multicomp
|
$0.0293 | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 2.7 Ω | 10 % | YES | 200 mA | 36 MHz | FERRITE | 15 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
LSQNA201212T6R8M
TAIYO YUDEN
|
$0.0368 | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 470 mΩ | 20 % | YES | 7.96 MHz | 540 mA | 38 MHz | FERRITE | 0805 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT 30% | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | compliant | CHIP | TAIYO YUDEN | ||||||||
|
WLPN303010M6R8PB
Walsin Technology Corporation
|
$0.0387 | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 250 mΩ | 20 % | YES | 100 kHz | 745 mA | 44 MHz | FERRITE | 1212 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT: 20% | 120 °C | -25 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1 mm | 3 mm | 3 mm | WALSIN TECHNOLOGY CORP | compliant | EAR99 | 8504.50.80.00 | 1212 | ||||||||
|
MDKK1616T6R8MM
TAIYO YUDEN
|
$0.0433 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 6.8 µH | 820 mΩ | 20 % | YES | 1 MHz | 520 mA | Metal | 0606 | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1 mm | 1.64 mm | 1.64 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | CHIP | TAIYO YUDEN | ||||||||
|
7847805680
Wurth Elektronik
|
$0.0470 | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 160 mΩ | 5 % | YES | 100 MHz | 650 mA | 4 GHz | 10 | 0603 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | CHIP | Würth Elektronik | ||||||||
|
MLZ2012N6R8LT000
TDK Corporation
|
$0.0505 | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 250 mΩ | 20 % | YES | 2 MHz | 550 mA | FERRITE | 0805 | DECOUPLING CIRCUIT | 1 | YES | DC RESISTANCE IS MEASURED AT 30% | 125 °C | -55 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | CHIP | TDK | ||||||||
|
MDKK3030T6R8MMV
TAIYO YUDEN
|
$0.0553 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 6.8 µH | 437 mΩ | 20 % | YES | 1 MHz | 1 A | METAL CORE | 1212 | POWER INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1 mm | 3 mm | 3 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | CHIP | ||||||||
|
MLZ2012M6R8WT000
TDK Corporation
|
$0.0560 | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 400 mΩ | 20 % | YES | 2 MHz | 400 mA | FERRITE | 0805 | DECOUPLING CIRCUIT | 1 | YES | DC RESISTANCE IS MEASURED AT 30% | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | CHIP | TDK | |||||||
|
LSXND4040TKL6R8MDG
TAIYO YUDEN
|
$0.0644 | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 98 mΩ | 20 % | YES | 100 kHz | 1.45 A | 30 MHz | Ferrite | 1616 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 20 % TOLERANCE | e3 | 125 °C | -25 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.8 mm | 4 mm | 4 mm | TAIYO YUDEN CO LTD | compliant | CHIP | |||||||
|
MLZ2012M6R8WTD25
TDK Corporation
|
$0.0652 | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 400 mΩ | 20 % | YES | 2 MHz | 400 mA | FERRITE | 0805 | DECOUPLING CIRCUIT | 1 | YES | DC RESISTANCE IS MEASURED AT 30% | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | CHIP | TDK |