Filter Your Search
1 - 10 of 11,725 results
|
NLV25T-5R6J-EF
TDK Corporation
|
$0.0620 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.6 µH | 2.5 Ω | 5 % | YES | 7.96 MHz | 170 mA | 42 MHz | FERRITE | 25 | 1008 | 1 | YES | e2 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Blister Plastic, 7 Inch | RECTANGULAR PACKAGE | TIN COPPER | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 2 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
MLF2012E5R6KT000
TDK Corporation
|
$0.0743 | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.6 µH | 600 mΩ | 10 % | YES | 4 MHz | 15 mA | 45 MHz | FERRITE | 50 | 0805 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
MLF1608E5R6KTA00
TDK Corporation
|
$0.0837 | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.6 µH | 1.1 Ω | 10 % | YES | 4 MHz | 15 mA | 45 MHz | FERRITE | 35 | 0603 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
MLF1608E5R6JT000
TDK Corporation
|
$0.1019 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.6 µH | 1.1 Ω | 5 % | YES | 4 MHz | 15 mA | 45 MHz | FERRITE | 35 | 0603 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
MLF2012E5R6JT000
TDK Corporation
|
$0.1094 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.6 µH | 600 mΩ | 5 % | YES | 4 MHz | 15 mA | 45 MHz | FERRITE | 50 | 0805 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | 2012 | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
LQH43NZ5R6M03L
Murata Manufacturing Co Ltd
|
$0.1240 | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.6 µH | 470 mΩ | 20 % | YES | 1 MHz | 500 mA | 33 MHz | FERRITE | 30 | 1812 | RF INDUCTOR | 1 | NO | AEC-Q200 | 105 °C | -40 °C | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.6 mm | 4.5 mm | 3.2 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | |||||||
|
LQH43NZ5R6K03L
Murata Manufacturing Co Ltd
|
$0.1240 | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.6 µH | 470 mΩ | 10 % | YES | 1 MHz | 500 mA | 33 MHz | FERRITE | 30 | 1812 | RF INDUCTOR | 1 | NO | AEC-Q200 | 105 °C | -40 °C | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.6 mm | 4.5 mm | 3.2 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | |||||||
|
L-15F5R6KV4E
Johanson Technology Inc
|
$0.1249 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.6 µH | 3 Ω | 10 % | YES | 8 MHz | 160 mA | 45 MHz | FERRITE | 15 | 0805 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | RECTANGULAR PACKAGE | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.2 mm | 2 mm | 1.25 mm | JOHANSON TECHNOLOGY INC | compliant | EAR99 | 8504.50.80.00 | |||||
|
L-15F5R6JV4E
Johanson Technology Inc
|
$0.1249 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.6 µH | 3 Ω | 5 % | YES | 8 MHz | 160 mA | 45 MHz | CERAMIC | 15 | 0805 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.2 mm | 2 mm | 1.25 mm | JOHANSON TECHNOLOGY INC | compliant | EAR99 | 8504.50.80.00 | JOHANSON TECHNOLOGY | ||||
|
NLV32T-5R6J-EF
TDK Corporation
|
$0.1296 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.6 µH | 1.6 Ω | 5 % | YES | 7.96 MHz | 200 mA | 45 MHz | FERRITE | 30 | 1310 | RF INDUCTOR | 1 | NO | e2 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | TIN COPPER | DUAL ENDED | L BEND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK |