Filter Your Search
1 - 10 of 10,407 results
|
MEKK2016TR68M
TAIYO YUDEN
|
$0.0356 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 680 nH | 52 mΩ | 20 % | YES | 1 MHz | 3.3 A | Metal | 0806 | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | ONE SURFACE | 1 mm | 2 mm | 1.6 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||||||
|
CV201210-R68K
Bourns Inc
|
$0.0447 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 800 mΩ | 10 % | YES | 25 MHz | 150 mA | 105 MHz | FERRITE | 25 | 0805 | RF INDUCTOR | 1 | YES | MULTILAYER | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | BOURNS INC | 0805 | compliant | EAR99 | 8504.50.80.00 | Bourns | |||
|
MAKK2520HR68M
TAIYO YUDEN
|
$0.0506 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 680 nH | 43 mΩ | 20 % | YES | 2 MHz | 3.4 A | METAL CORE | 1008 | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1 mm | 2.5 mm | 2 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||||||||
|
AIML-0603-R68K-T
Abracon Corporation
|
$0.0540 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 1.7 Ω | 10 % | YES | 25 MHz | 35 mA | 180 MHz | FERRITE | 15 | 0603 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | ABRACON LLC | 0603 | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||||||||||
|
LSXNE2424KKTR68NN
TAIYO YUDEN
|
$0.0555 | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 60 mΩ | 30 % | YES | 100 kHz | 1.57 A | 120 MHz | Ferrite | 1010 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 20 % TOLERANCE | 120 °C | -25 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1 mm | 2.4 mm | 2.4 mm | TAIYO YUDEN CO LTD | CHIP | compliant | TAIYO YUDEN | |||||||||
|
CK2125R68M-T
TAIYO YUDEN
|
$0.0557 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 680 nH | 450 mΩ | 20 % | YES | 25 MHz | 300 mA | 105 MHz | FERRITE | 15 | 0805 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | Multilayer Chip | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||||
|
LK1005R68K-TV
TAIYO YUDEN
|
$0.0784 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 680 nH | 550 mΩ | 10 % | YES | 10 MHz | 20 mA | 70 MHz | 20 | 0402 | RF INDUCTOR | 1 | NO | AEC-Q200 | 85 °C | -40 °C | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||||||||
|
LQM18NNR68K00D
Murata Manufacturing Co Ltd
|
$0.0839 | Yes | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 680 nH | 1.7 Ω | 10 % | YES | 25 MHz | 35 mA | 90 MHz | FERRITE | 15 | 0603 | RF INDUCTOR | 1 | YES | Q MEASURED AT 25 MHZ | e3 | 85 °C | -40 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | |||
![]() |
AIML-0805-R68K-T
Abracon Corporation
|
$0.0853 | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 800 mΩ | 10 % | YES | 25 MHz | 150 mA | 105 MHz | FERRITE | 25 | 0805 | RF INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | ABRACON LLC | 0805 | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||||
|
LQM21NNR68K10D
Murata Manufacturing Co Ltd
|
$0.0888 | Yes | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 680 nH | 720 mΩ | 10 % | YES | 25 MHz | 150 mA | 125 MHz | FERRITE | 25 | 0805 | RF INDUCTOR | 1 | YES | Q MEASURED AT 25 MHZ | e3 | 85 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | Murata Electronics |