Filter Your Search
1 - 10 of 20,554 results
|
MCFT000130
SPC Multicomp
|
$0.0149 | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 2.7 Ω | 5 % | YES | 7.9 MHz | 160 mA | 60 MHz | CERAMIC | 16 | 0805 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.52 mm | 2.29 mm | 1.73 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8504.50.80.00 | ||||||||||
|
MLZ1608A2R2WT000
TDK Corporation
|
$0.0273 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 250 mΩ | 20 % | YES | 10 MHz | 500 mA | FERRITE | 0603 | 1 | YES | DC RESISTANCE IS MEASURED AT 30%;INDUCTANCE IS MEASURED AT 1 mA;MULTILAYER | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | CHIP | TDK | ||||||||
|
MLF2012A2R2KT000
TDK Corporation
|
$0.0301 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 500 mΩ | 10 % | YES | 10 MHz | 50 mA | 80 MHz | FERRITE | 45 | 0805 | RF INDUCTOR | 1 | YES | e2 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | TIN NICKEL COPPER | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | CHIP | TDK | |||
|
NPIS21LP2R2MTRF
NIC Components Corp
|
$0.0324 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 96 mΩ | 20 % | YES | 1 MHz | 1.8 A | 55 MHz | 1008 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | ONE SURFACE | 1.2 mm | 2.5 mm | 2 mm | NIC COMPONENTS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
MLZ2012A2R2WT000
TDK Corporation
|
$0.0345 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 150 mΩ | 20 % | YES | 10 MHz | 650 mA | FERRITE | 0805 | DECOUPLING CIRCUIT | 1 | YES | DC RESISTANCE IS MEASURED AT 30% | 125 °C | -55 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | CHIP | TDK | ||||||||
|
NR6020T2R2N
TAIYO YUDEN
|
$0.0386 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 2.2 µH | 40.8 mΩ | 30 % | YES | 100 kHz | 2.7 A | 73 MHz | FERRITE | 2424 | POWER INDUCTOR | 1 | YES | e3 | 120 °C | -25 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 2 mm | 6 mm | 6 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | CHIP | TAIYO YUDEN | ||||
|
MCNL453232-2R2K
SPC Multicomp
|
$0.0398 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 700 mΩ | 10 % | YES | 7.96 MHz | 380 mA | 60 MHz | 50 | 1713 | RF INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8504.50.80.00 | 1713 | ||||||||||||||||
|
MBKK2012T2R2M
TAIYO YUDEN
|
$0.0559 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 2.2 µH | 290 mΩ | 20 % | YES | 1 MHz | 850 mA | METAL CORE | 0805 | POWER INDUCTOR | 1 | NO | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 1 mm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | CHIP | TAIYO YUDEN | ||||||
|
NR5040T2R2N
TAIYO YUDEN
|
$0.0602 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 2.2 µH | 28.6 mΩ | 30 % | YES | 100 kHz | 3.5 A | 42 MHz | FERRITE | 1919 | POWER INDUCTOR | 1 | YES | e3 | 120 °C | -25 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 4.1 mm | 4.9 mm | 4.9 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | CHIP | TAIYO YUDEN | ||||
|
MLZ2012M2R2HT000
TDK Corporation
|
$0.0618 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 160 mΩ | 20 % | YES | 2 MHz | 600 mA | FERRITE | 0805 | DECOUPLING CIRCUIT | 1 | YES | DC RESISTANCE IS MEASURED AT 30% | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | CHIP | TDK |