Filter Your Search
1 - 10 of 20,193 results
|
MLZ2012N3R3LT000
TDK Corporation
|
$0.0279 | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 150 mΩ | 20 % | YES | 2 MHz | 750 mA | FERRITE | 0805 | DECOUPLING CIRCUIT | 1 | YES | DC RESISTANCE IS MEASURED AT 30% | 125 °C | -55 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||||
|
LBC2518T3R3M
TAIYO YUDEN
|
$0.0295 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 3.3 µH | 208 mΩ | 20 % | YES | 7.96 MHz | 560 mA | 54 MHz | FERRITE | 5 | 1007 | RF INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 1.8 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | 1007 | ||
|
MCSD43-3R3MU
SPC Multicomp
|
$0.0395 | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 86 mΩ | 20 % | YES | 100 kHz | 2 A | 1 | NO | e2 | 130 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN COPPER | DUAL ENDED | ONE SURFACE | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
ELGTEA3R3NA
Panasonic Electronic Components
|
$0.0444 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3.3 µH | 250 mΩ | 30 % | YES | 1 MHz | 800 mA | 50 MHz | 0805 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 2 mm | 1.25 mm | PANASONIC CORP | compliant | EAR99 | 8504.50.80.00 | Panasonic | 0805 | ||||||||
|
MLZ2012A3R3WT000
TDK Corporation
|
$0.0617 | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 340 mΩ | 20 % | YES | 10 MHz | 450 mA | FERRITE | 0805 | DECOUPLING CIRCUIT | 1 | YES | DC RESISTANCE IS MEASURED AT 30% | 125 °C | -55 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | CHIP | ||||||||
|
NRS8030T3R3MJGJ
TAIYO YUDEN
|
$0.0634 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 3.3 µH | 24.7 mΩ | 20 % | YES | 100 kHz | 4.3 A | 50 MHz | FERRITE | 3131 | POWER INDUCTOR | 1 | NO | 125 °C | -25 °C | Chip | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 3 mm | 8 mm | 8 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | CHIP | |||||||
|
LSXND4040TKL3R3MDG
TAIYO YUDEN
|
$0.0655 | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 55 mΩ | 20 % | YES | 100 kHz | 2 A | 45 MHz | Ferrite | 1616 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 20 % TOLERANCE | e3 | 125 °C | -25 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.8 mm | 4 mm | 4 mm | TAIYO YUDEN CO LTD | compliant | TAIYO YUDEN | CHIP | ||||||
|
MCSDRH73B-3R3MHF
SPC Multicomp
|
$0.0682 | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 27.6 mΩ | 20 % | YES | 100 kHz | 4.08 A | FERRITE | 2929 | POWER INDUCTOR | 1 | YES | 130 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3.55 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8504.50.80.00 | 2929 | ||||||||||||||
|
MLZ1608M3R3WT000
TDK Corporation
|
$0.0697 | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 330 mΩ | 20 % | YES | 2 MHz | 400 mA | FERRITE | 0603 | 1 | YES | DC RESISTANCE IS MEASURED AT 30%;INDUCTANCE IS MEASURED AT 0.2 mA,MULTILAYER | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | TDK | ||||||||||
|
NR6020T3R3N
TAIYO YUDEN
|
$0.0710 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 3.3 µH | 48 mΩ | 30 % | YES | 100 kHz | 2.6 A | 55 MHz | FERRITE | 2424 | POWER INDUCTOR | 1 | YES | e3 | 120 °C | -25 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 2 mm | 6 mm | 6 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | CHIP |