Filter Your Search
1 - 10 of 21,921 results
|
LB3218T220K
TAIYO YUDEN
|
$0.0132 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 22 µH | 637 mΩ | 10 % | YES | 2.52 MHz | 255 mA | 19 MHz | FERRITE | 1207 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 3.2 mm | 1.8 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||||
|
MCFT000177
SPC Multicomp
|
$0.0264 | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 5.12 Ω | 10 % | YES | 2.52 MHz | 180 mA | 18 MHz | FERRITE | 15 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 2.1 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||
|
MLZ2012P220WT000
TDK Corporation
|
$0.0284 | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 1.25 Ω | 20 % | YES | 2 MHz | 220 mA | FERRITE | 0805 | DECOUPLING CIRCUIT | 1 | YES | DC RESISTANCE IS MEASURED AT 30% | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||||
|
MCAL0410A1-220KU
SPC Multicomp
|
$0.0286 | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 840 mΩ | 10 % | NO | 2.52 MHz | 410 mA | 9.9 MHz | 65 | RF INDUCTOR | 1 | NO | 2 | TUBULAR PACKAGE | AXIAL | WIRE | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||
|
CV201210-220K
Bourns Inc
|
$0.0299 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 1.1 Ω | 10 % | YES | 1 MHz | 5 mA | 16 MHz | FERRITE | 30 | 0805 | RF INDUCTOR | 1 | YES | MULTILAYER | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | BOURNS INC | 0805 | compliant | EAR99 | 8504.50.80.00 | Bourns | |||
|
MCSD75-220KU
SPC Multicomp
|
$0.0507 | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 110 mΩ | 10 % | YES | 100 kHz | 1.5 A | 3128 | POWER INDUCTOR | 1 | NO | 130 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) - Copper (Cu) | DUAL ENDED | ONE SURFACE | 5 mm | SPC TECHNOLOGY/ MULTICOMP | 3128 | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
MLZ2012M220WT000
TDK Corporation
|
$0.0594 | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 2 Ω | 20 % | YES | 2 MHz | 220 mA | FERRITE | 0805 | DECOUPLING CIRCUIT | 1 | YES | DC RESISTANCE IS MEASURED AT 30% | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||||
|
MLZ2012N220LT000
TDK Corporation
|
$0.0609 | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 670 mΩ | 20 % | YES | 2 MHz | 300 mA | FERRITE | 0805 | DECOUPLING CIRCUIT | 1 | YES | DC RESISTANCE IS MEASURED AT 30% | e2 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | TIN NICKEL COPPER | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||
|
MLZ2012M220WTD25
TDK Corporation
|
$0.0652 | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 2 Ω | 20 % | YES | 2 MHz | 220 mA | FERRITE | 0805 | DECOUPLING CIRCUIT | 1 | YES | DC RESISTANCE IS MEASURED AT 30% | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | 0805 | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||
|
MCSDRH73B-220MHF
SPC Multicomp
|
$0.0683 | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 130 mΩ | 20 % | YES | 100 kHz | 1.83 A | FERRITE | 2929 | POWER INDUCTOR | 1 | YES | 130 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SPC TECHNOLOGY/ MULTICOMP | 2929 | unknown | EAR99 | 8504.50.80.00 |