Filter Your Search
1 - 4 of 4 results
|
CY14B101Q2A-SXI
Cypress Semiconductor
|
$9.9900 | Yes | Yes | Transferred | 1.0486 Mbit | 8 | 128KX8 | 3 V | NON-VOLATILE SRAM | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | 150 µA | 10 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 4.889 mm | 3.8985 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 8 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
CY14B101Q2A-SXI
Infineon Technologies AG
|
$10.3546 | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 3 V | NON-VOLATILE SRAM | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | 150 µA | 10 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 4.889 mm | 3.8985 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | |||||||
|
CY14B101Q2A-SXIT
Infineon Technologies AG
|
Check for Price | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 3 V | NON-VOLATILE SRAM | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | 150 µA | 10 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 4.889 mm | 3.8985 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | |||||||
|
CY14B101Q2A-SXIT
Cypress Semiconductor
|
Check for Price | Yes | Yes | Transferred | 1.0486 Mbit | 8 | 128KX8 | 3 V | NON-VOLATILE SRAM | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | 150 µA | 10 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 4.889 mm | 3.8985 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 8 | compliant | EAR99 | 8542.32.00.41 |