Filter Your Search
1 - 6 of 6 results
|
CY74FCT574ATQCT
Texas Instruments
|
$0.6476 | Yes | Yes | Active | 5 V | 6.5 ns | 6.5 ns | 8 | 8 | YES | SSOP | 50 pF | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | ENABLE LOW | 64 mA | 2 | TRUE | 200 µA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CY74FCT574ATQCTE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 6.5 ns | 6.5 ns | 1 | 8 | YES | SSOP | 50 pF | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | 64 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP20,.25 | 20 | unknown | 8542.39.00.01 | |||||||
|
CY74FCT574ATQC
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 6.5 ns | 6.5 ns | 1 | 8 | YES | SSOP | 50 pF | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 374 | 64 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 8.6614 mm | TEXAS INSTRUMENTS INC | QSOP | SSOP, SSOP20,.25 | 20 | not_compliant | 8542.39.00.01 | ||||||||||
|
CY74FCT574ATQC
Cypress Semiconductor
|
Check for Price | No | Transferred | 5 V | 6.5 ns | 6.5 ns | 1 | 8 | YES | SSOP | 50 pF | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 374 | 64 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 8.65 mm | CYPRESS SEMICONDUCTOR CORP | QSOP | 0.150 INCH, QSOP-20 | 20 | compliant | 8542.39.00.01 | |||||||||||
|
CY74FCT574ATQCT
Cypress Semiconductor
|
Check for Price | No | Transferred | 5 V | 6.5 ns | 6.5 ns | 1 | 8 | YES | SSOP | 50 pF | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 374 | 64 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 8.65 mm | CYPRESS SEMICONDUCTOR CORP | QSOP | 0.150 INCH, QSOP-20 | 20 | not_compliant | 8542.39.00.01 | ||||||||||
|
CY74FCT574ATQCTG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 6.5 ns | 6.5 ns | 1 | 8 | YES | SSOP | 50 pF | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | 64 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP20,.25 | 20 | unknown | 8542.39.00.01 |