Filter Your Search
1 - 10 of 19 results
|
CY7B9911-5JCT
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 5 V | 500 ps | 4 | YES | QCCJ | 7B | PLL BASED CLOCK DRIVER | 100 MHz | STANDARD | 8 | 1.2 ns | 5.5 V | 4.5 V | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 3 | 70 °C | 32 | PLASTIC/EPOXY | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.556 mm | 11.43 mm | 13.97 mm | CYPRESS SEMICONDUCTOR CORP | QFJ | PLASTIC, LCC-32 | 32 | compliant | 8542.39.00.01 | |||||||
|
CY7B9911V-5JCT
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | 500 ps | 1 | YES | QCCJ | 7B | LOW SKEW CLOCK DRIVER | TTL | 110 MHz | STANDARD | 8 | 700 ps | 3.63 V | 2.97 V | COMMERCIAL | R-PQCC-J32 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.556 mm | 11.43 mm | 13.97 mm | ROCHESTER ELECTRONICS INC | QFJ | QCCJ, | 32 | unknown | ||||||
|
CY7B9911-5JC
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 5 V | 500 ps | 500 ps | 4 | YES | QCCJ | 7B | PLL BASED CLOCK DRIVER | BICMOS | 100 MHz | STANDARD | 46 mA | 8 | 1.2 ns | 5.5 V | 4.5 V | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 3 | 70 °C | 32 | PLASTIC/EPOXY | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.556 mm | 11.43 mm | 13.97 mm | CYPRESS SEMICONDUCTOR CORP | QFJ | PLASTIC, LCC-32 | 32 | compliant | 8542.39.00.01 | ||||
|
CY7B9911V-7JXCT
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 1 | YES | QCCJ | 7B | LOW SKEW CLOCK DRIVER | TTL | 110 MHz | STANDARD | 8 | 700 ps | 3.63 V | 2.97 V | COMMERCIAL | R-PQCC-J32 | COMMERCIAL | e3 | 3 | 70 °C | 260 | 20 | 32 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.55 mm | 11.43 mm | 13.97 mm | ROCHESTER ELECTRONICS INC | QFJ | QCCJ, | 32 | unknown | |||||||
|
CY7B9911V-7JXC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 1 | YES | QCCJ | 7B | LOW SKEW CLOCK DRIVER | TTL | 110 MHz | STANDARD | 8 | 700 ps | 3.63 V | 2.97 V | COMMERCIAL | R-PQCC-J32 | COMMERCIAL | e3 | 3 | 70 °C | 260 | 20 | 32 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.55 mm | 11.43 mm | 13.97 mm | ROCHESTER ELECTRONICS INC | QFJ | QCCJ, | 32 | unknown | |||||||
|
CY7B9911V-7JC
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 3.3 V | 700 ps | 1 | YES | QCCJ | 7B | LOW SKEW CLOCK DRIVER | TTL | 110 MHz | STANDARD | 35 mA | 8 | 700 ps | 3.63 V | 2.97 V | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 11.43 mm | 13.97 mm | CYPRESS SEMICONDUCTOR CORP | QFJ | PLASTIC, LCC-32 | 32 | not_compliant | 8542.39.00.01 | ||||||
|
CY7B9911-5JC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 500 ps | 4 | YES | QCCJ | 7B | PLL BASED CLOCK DRIVER | 100 MHz | STANDARD | 8 | 1.2 ns | 5.5 V | 4.5 V | COMMERCIAL | R-PQCC-J32 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.556 mm | 11.43 mm | 13.97 mm | ROCHESTER ELECTRONICS INC | QFJ | QCCJ, | 32 | unknown | |||||||
|
CY7B9911V-5JCT
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 3.3 V | 500 ps | 1 | YES | QCCJ | 7B | LOW SKEW CLOCK DRIVER | TTL | 110 MHz | STANDARD | 8 | 700 ps | 3.63 V | 2.97 V | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 3 | 70 °C | 32 | PLASTIC/EPOXY | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.556 mm | 11.43 mm | 13.97 mm | CYPRESS SEMICONDUCTOR CORP | QFJ | LCC-32 | 32 | compliant | 8542.39.00.01 | ||||||
|
CY7B9911V-5JXC
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 500 ps | 500 ps | 1 | YES | QCCJ | 7B | LOW SKEW CLOCK DRIVER | TTL | 110 MHz | STANDARD | 35 mA | 8 | 700 ps | 3.63 V | 2.97 V | COMMERCIAL | R-PQCC-J32 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 3.556 mm | 11.43 mm | 13.97 mm | CYPRESS SEMICONDUCTOR CORP | QFJ | LCC-32 | 32 | compliant | 8542.39.00.01 | ||
|
CY7B9911-7JCT
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 700 ps | 4 | YES | QCCN | 7B | PLL BASED CLOCK DRIVER | 100 MHz | STANDARD | 4 | 1.7 ns | 5.5 V | 4.5 V | COMMERCIAL | R-PQCC-N32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 3.556 mm | 11.43 mm | 13.97 mm | CYPRESS SEMICONDUCTOR CORP | QFJ | QCCN, | 32 | unknown | 8542.39.00.01 |