Filter Your Search
1 - 2 of 2 results
|
CY7C1472V25-200AXC
Infineon Technologies AG
|
Check for Price | Yes | Active | 75.4975 Mbit | 18 | 4MX18 | 2.5 V | 3 ns | 200 MHz | ZBT SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | PARALLEL | 2.38 V | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INFINEON TECHNOLOGIES AG | TQFP-100 | compliant | |||||||
|
CY7C1472V25-200AXC
Cypress Semiconductor
|
Check for Price | Yes | Yes | Transferred | 75.4975 Mbit | 18 | 4MX18 | 2.5 V | 3 ns | 200 MHz | ZBT SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | PARALLEL | 2.38 V | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | TQFP-100 | compliant | QFP | 100 | 3A991.B.2.A | 8542.32.00.41 |