Filter Your Search
1 - 2 of 2 results
|
CY7C419-15VXCT
Cypress Semiconductor
|
Check for Price | Obsolete | 2.304 kbit | 9 | 256X9 | 5 V | 15 ns | 25 ns | OTHER FIFO | RETRANSMIT | 1 | 256 | 256 words | ASYNCHRONOUS | NO | PARALLEL | 35 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e4 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | J BEND | 1.27 mm | DUAL | 3.556 mm | 17.907 mm | 7.5057 mm | CYPRESS SEMICONDUCTOR CORP | SOJ | 0.300 INCH, LEAD FREE, SOJ-28 | 28 | unknown | EAR99 | 8542.32.00.71 | ||
|
CY7C419-15VXCT
Rochester Electronics LLC
|
Check for Price | Active | 2.304 kbit | 9 | 256X9 | 5 V | 15 ns | 25 ns | RETRANSMIT | 1 | 256 | 256 words | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | COMMERCIAL | e4 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | J BEND | 1.27 mm | DUAL | 3.556 mm | 17.907 mm | 7.5057 mm | ROCHESTER ELECTRONICS INC | SOJ | SOJ, | 28 | unknown |