Filter Your Search
1 - 1 of 1 results
|
CY8C20336H-24LQXI
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 25.2 MHz | 8192 | 1024 | 512 | M8C | USB | 25.2 MHz | 20 | YES | 3 V | CMOS | NO | FLASH | 4 mA | 5.5 V | 1.71 V | INDUSTRIAL | S-XQCC-N24 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 550 µm | 4 mm | 4 mm | CYPRESS SEMICONDUCTOR CORP | QFN | 4 X 4 MM, 0.55 MM HEIGHT, LEAD FREE, MO-248, QFN-24 | 24 | compliant | 8542.39.00.01 |