Filter Your Search
1 - 6 of 6 results
|
CY8C20446A-24LQXI
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 8 | 25.2 MHz | 16384 | 2048 | 2000 | M8C | USB | 25.2 MHz | 28 | YES | 3 V | CMOS | NO | FLASH | 4 mA | 5.5 V | 1.71 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 600 µm | 5 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | QFN | QFN-32 | 32 | compliant | EAR99 | 8542.31.00.01 | |||
|
CY8C20446A-24LQXI
Infineon Technologies AG
|
Check for Price | Yes | Active | 8 | 25.2 MHz | 16384 | 2048 | 2000 | M8C | USB | 25.2 MHz | 28 | YES | 3 V | CMOS | NO | FLASH | 4 mA | 5.5 V | 1.71 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 600 µm | 5 mm | 5 mm | INFINEON TECHNOLOGIES AG | QFN-32 | compliant | Infineon | ||||||
|
CY8C20446AS-24LQXIT
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 25.2 MHz | 16384 | 2048 | 1024 | M8C | I2C; USB | 25.2 MHz | 28 | YES | 3 V | CMOS | NO | FLASH | 4 mA | 5.5 V | 1.71 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 600 µm | 5 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | QFN | HVQCCN, LCC32,.2SQ,20 | 32 | compliant | 8542.39.00.01 | ||||||
|
CY8C20446A-24LQXIT
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 8 | 25.2 MHz | 16384 | 2048 | 1024 | M8C | USB | 25.2 MHz | 28 | YES | 3 V | CMOS | NO | FLASH | 4 mA | 5.5 V | 1.71 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 600 µm | 5 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | QFN | QFN-32 | 32 | compliant | EAR99 | 8542.31.00.01 | |||
|
CY8C20446AS-24LQXI
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 25.2 MHz | 16384 | 2048 | 1024 | M8C | I2C; USB | 25.2 MHz | 28 | YES | 3 V | CMOS | NO | FLASH | 4 mA | 5.5 V | 1.71 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 600 µm | 5 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | QFN | QFN-32 | 32 | compliant | 8542.39.00.01 | ||||
|
CY8C20446A-24LQXIT
Infineon Technologies AG
|
Check for Price | Yes | Active | 8 | 25.2 MHz | 16384 | 2048 | 1024 | M8C | USB | 25.2 MHz | 28 | YES | 3 V | CMOS | NO | FLASH | 4 mA | 5.5 V | 1.71 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 600 µm | 5 mm | 5 mm | INFINEON TECHNOLOGIES AG | QFN-32 | compliant |