Filter Your Search
1 - 8 of 8 results
|
CY8CLED16P01-OCD
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | YES | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 14 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | LEAD FREE, PLASTIC, MS-026, TQFP-100 | 100 | compliant | 8542.31.00.01 | ||
|
CY8CLED16P01-48LTXI
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | YES | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 14 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | QFN | 7 X 7 MM, 0.90 MM HEIGHT, LEAD FREE, MO-220, QFN-48 | 48 | compliant | 8542.31.00.01 | ||
|
CY8CLED16P01-48LFXI
Rochester Electronics LLC
|
Check for Price | Active | YES | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 5.25 V | 4.75 V | INDUSTRIAL | S-XQCC-N48 | 85 °C | -40 °C | 48 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 48 | unknown | ||||||||||||
|
CY8CLED16P01-48LFXI
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | YES | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 14 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | QFN | 7 X 7 MM, LEAD FREE, MO-220, QFN-48 | 48 | unknown | 8542.31.00.01 | ||
|
CY8CLED16P01-28PVXI
Rochester Electronics LLC
|
Check for Price | Active | YES | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS INC | SSOP | SSOP, | 28 | unknown | ||||||||||||
|
CY8CLED16P01-48LTXIT
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | YES | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 14 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | QFN | 7 X 7 MM, 0.90 MM HEIGHT, LEAD FREE, MO-220, QFN-48 | 48 | compliant | 8542.31.00.01 | ||
|
CY8CLED16P01-28PVXI
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | YES | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 14 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | 0.210 INCH, LEAD FREE, SSOP-28 | 28 | unknown | 8542.31.00.01 | ||
|
CY8CLED16P01-28PVXIT
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | YES | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 14 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | 0.210 INCH, LEAD FREE, SSOP-28 | 28 | unknown | 8542.31.00.01 |