Filter Your Search
1 - 10 of 2,272 results
|
GSAC06A1B
Honeywell Sensing and Control
|
$100.9122 | Yes | Yes | Obsolete | 2.8 A | 24 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP ROLLER TYPE | 6A@120VAC | 2.8A@24VDC | 6 A | 120 V | 9.7 N | -25 °C | 85 °C | PANEL MOUNT | IP67 | NO | 42 mm | 75.8 mm | 42 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | Honeywell | ||
|
GSAB01A1A
Honeywell Sensing and Control
|
$156.0166 | Yes | Yes | Obsolete | 2.8 A | 24 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP ROLLER TYPE | 6A@120VAC | 2.8A@24VDC | 6 A | 120 V | 9.7 N | -25 °C | 85 °C | PANEL MOUNT | IP67 | NO | 42 mm | 75.8 mm | 42 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | |||
|
GSAB20A1B
Honeywell Sensing and Control
|
$198.2008 | Yes | Yes | Active | 2.8 A | 24 V | DPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP ROLLER TYPE | 6A@120VAC | 2.8A@24VDC | 6 A | 120 V | 9.7 N | -25 °C | 85 °C | PANEL MOUNT | IP67 | NO | 42 mm | 75.8 mm | 42 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | Honeywell | ||
|
GSAA20A1B
Honeywell Sensing and Control
|
$208.5840 | Yes | Yes | Active | 2.8 A | 24 V | DPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP ROLLER TYPE | 6A@120VAC | 2.8A@24VDC | 6 A | 120 V | 9.7 N | -25 °C | 85 °C | PANEL MOUNT | IP67 | NO | 42 mm | 75.8 mm | 42 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | ||
|
GSAC47A1B
Honeywell Sensing and Control
|
$222.7676 | Yes | Yes | Obsolete | 100 mA | 50 V | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP ROLLER TYPE | .1A@50VAC | .1A@50VDC | 100 mA | 50 V | -25 °C | 85 °C | PANEL MOUNT | IP67 | NO | 42 mm | 75.8 mm | 42 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | |||||
|
GSAA04A1B
Honeywell Sensing and Control
|
$223.4689 | Yes | Yes | Active | 2.8 A | 24 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP ROLLER TYPE | 6A@120VAC | 2.8A@24VDC | 6 A | 120 V | 9.7 N | -25 °C | 85 °C | PANEL MOUNT | IP67 | NO | 42 mm | 75.8 mm | 42 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | |||
|
GSAC20A1B-1
Honeywell Sensing and Control
|
$224.7501 | Active | 2.8 A | 24 V | DPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP ROLLER TYPE | 6A@120VAC | 2.8A@24VDC | 6 A | 120 V | 9.7 N | -25 °C | 85 °C | PANEL MOUNT | IP67 | NO | 42 mm | 75.8 mm | 42 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | |||||
|
GSAC20A1B-2
Honeywell Sensing and Control
|
$224.7501 | Active | 2.8 A | 24 V | DPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP ROLLER TYPE | 6A@120VAC | 2.8A@24VDC | 6 A | 120 V | 9.7 N | -25 °C | 85 °C | PANEL MOUNT | IP67 | NO | 42 mm | 75.8 mm | 42 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | |||||
|
GSAB22A1B
Honeywell Sensing and Control
|
$228.5403 | Yes | Yes | Obsolete | 100 mA | 50 V | DPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP ROLLER TYPE | .1A@50VAC | .1A@50VDC | 100 mA | 50 V | 9.7 N | -25 °C | 85 °C | PANEL MOUNT | IP67 | NO | 42 mm | 75.8 mm | 42 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | |||
|
GSAC20A1B
Honeywell Sensing and Control
|
$231.9177 | Yes | Yes | Active | 2.8 A | 24 V | DPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP ROLLER TYPE | 6A@120VAC | 2.8A@24VDC | 6 A | 120 V | 9.7 N | -25 °C | 85 °C | PANEL MOUNT | IP67 | NO | 42 mm | 75.8 mm | 42 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell |