Parametric results for: d2hw-c242mr by omr under Power/Signal Relays

Filter Your Search

1 - 10 of 12,441 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer: OMRON Corporation
Select parts from the table below to compare.
Compare
Compare
G5Q-1A4-DC12
OMRON Corporation
$0.4615 Yes Yes Active 12 V 200 mW 720 Ω 10 A 277 V 30 V 5 A 50000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC CONTACT CURRENT RATINGS ARE AS PER NO AND NC RATING IS 3A 17 mA 9 V 600 mV 22.8 V 10A@277VAC 5A@30VDC 100 mΩ Random 1 GΩ 10 ms 5 ms CQC; CSA; UL; VDE -40 °C 105 °C AC/DC Silver Alloy THROUGH HOLE-STRAIGHT 4 TRAY 1 FORM A NO SOLDER 10.3 mm 16.2 mm 20.3 mm 20.3mm x 10.3mm x 16.2mm 0.002999745999491999 inch OMRON CORP ROHS COMPLIANT unknown EAR99 8536.41.00.20 Omron Electronics
G5LE-1-DC12
OMRON Corporation
$0.6428 Yes Yes Active 12 V 400 mW 360 Ω 10 A 250 V 30 V 8 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 33 mA 9 V 1.2 V 12 V 10A@250VAC 8A@30VDC 100 mΩ Random 100 MΩ 10 ms 5 ms CSA; IEC; UL; VDE -25 °C 85 °C AC/DC Silver Alloy THROUGH HOLE-STRAIGHT 5 TRAY 1 FORM C FLUX FREE SEALED NO SOLDER 16.5 mm 19 mm 22.5 mm 22.5mm x 16.5mm x 19mm 0.003500127000254001 inch OMRON CORP ROHS COMPLIANT unknown EAR99 8536.41.00.20 Omron Electronics
G5LE-14-DC6
OMRON Corporation
$0.8160 Yes Yes Active 400 mW 90 Ω 10 A 250 V 125 V 8 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 66 mA 4.5 V 600 mV 6 V 10A@250VAC 8A@125VDC 10.6 ms 12.2 ms CSA; TUV; UL -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT NO SOLDER 16.5 mm 19 mm 22.5 mm 22.5mm x 16.5mm x 19mm OMRON CORP ROHS COMPLIANT compliant EAR99 8536.49.00.50 Omron Electronics
G5V-1-DC24
OMRON Corporation
$1.3164 Yes Yes Active 24 V 150 mW 3.84 kΩ 500 mA 125 V 30 V 1 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 6 mA 19.2 V 2.4 V 24 V .5A@125VAC 1A@30VDC 100 mΩ Random 1 GΩ 10 ms 10 ms CSA; UL -30 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT 6 1 FORM C PLASTIC SEALED NO SOLDER 7.5 mm 10 mm 12.5 mm 12.5mm x 7.5mm x 10mm 0.003500127000254001 inch OMRON CORP compliant EAR99 8536.41.00.20 Omron Electronics
G5V-2-DC12
OMRON Corporation
$1.6641 Yes Yes Active 12 V 500 mW 288 Ω 2 A 125 V 125 V 2 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 42 mA 9 V 600 mV 12 V 62.5VA@125VAC 2A@125VAC 60W@125VDC 2A@125VDC 50 mΩ Random 1 GΩ 7 ms 3 ms CSA; FCC; UL e4 -25 °C 65 °C AC/DC Silver GOLD ALLOY THROUGH HOLE-STRAIGHT 8 2 FORM C NO Silver (Ag) SOLDER 10.1 mm 11.5 mm 20.5 mm 20.5mm x 10.1mm x 11.5mm 0.003500127000254001 inch OMRON CORP ROHS COMPLIANT unknown EAR99 8536.49.00.50 Omron Electronics
G5V-2-DC24
OMRON Corporation
$1.7857 Yes Yes Active 24 V 500 mW 1.152 kΩ 2 A 125 V 125 V 2 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 21 mA 18 V 1.2 V 24 V 2A@125VAC 2A@125VDC 50 mΩ Random 1 GΩ 7 ms 3 ms CSA; FCC; UL e4 -25 °C 65 °C AC/DC Silver GOLD THROUGH HOLE-STRAIGHT 8 2 FORM C NO SILVER SOLDER 10.1 mm 11.5 mm 20.5 mm 20.5mm x 10.1mm x 11.5mm 0.002999745999491999 inch OMRON CORP compliant EAR99 8536.49.00.50 Omron Electronics
G2R-1-DC12
OMRON Corporation
$2.3263 Yes Yes Active 12 V 530 mW 275 Ω 10 A 250 V 30 V 10 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 44 mA 8.4 V 1.8 V 12 V 10A@250VAC 10A@30VDC 50 mΩ Random 1 GΩ 15 ms 5 ms CSA; SEMKO; TUV; UL; VDE -40 °C 70 °C AC/DC Silver Alloy THROUGH HOLE-STRAIGHT 6 TRAY 1 FORM A NO SOLDER 13 mm 25.5 mm 29 mm 29mm x 13mm x 25.5mm 0.004000508001016002 inch OMRON CORP compliant EAR99 8536.41.00.20 Omron Electronics
G6J-2FL-Y-DC5
OMRON Corporation
$2.4085 Yes Yes Active 140 mW 173.1 Ω 1 A 125 V 110 V 1 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 29 mA 3.75 V 500 mV 5 V 1A@125VAC 1A@110VDC 3 ms 3 ms CUL; UL -45 °C 85 °C AC/DC SURFACE MOUNT-STRAIGHT TUBE MOISTURE PROOF NO SOLDER 5.7 mm 10 mm 10.6 mm 10.6mm x 5.7mm x 10mm OMRON CORP ROHS COMPLIANT unknown EAR99 8536.49.00.50 Omron Electronics
G2RL-14-E-CF-DC24
OMRON Corporation
$2.6231 Yes Yes Active 400 mW 1.44 kΩ 16 A 250 V 24 V 16 A 30000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 17 mA 16.8 V 2.4 V 24 V 16A@250VAC 16A@24VDC 7 ms 2 ms CSA; UL; VDE -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT TUBE NO SOLDER 12.7 mm 15.7 mm 29 mm 29mm x 12.7mm x 15.7mm OMRON CORP compliant EAR99 8536.41.00.50 Omron Electronics
G2R-1A4-DC24
OMRON Corporation
$2.8000 Yes Yes Active 24 V 530 mW 1.1 kΩ 10 A 250 V 30 V 10 A 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 22 mA 16.8 V 3.6 V 24 V 10A@250VAC 10A@30VDC 50 mΩ Random 1 GΩ 15 ms 5 ms CSA; SEMKO; TUV; UL; VDE -40 °C 70 °C AC/DC Silver Alloy THROUGH HOLE-STRAIGHT 6 TRAY 1 FORM A NO SOLDER 13 mm 25.5 mm 29 mm 29mm x 13mm x 25.5mm 0.004000508001016002 inch OMRON CORP compliant EAR99 8536.41.00.20 Omron Electronics