Filter Your Search
1 - 1 of 1 results
|
D2SW-P2L1D
OMRON Corporation
|
Check for Price | Yes | Active | 2 A | 30 V | 50000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | HINGE LEVER | 2A@250VAC | 2A@30VDC | 2 A | 250 V | 0.6 N | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | 800 µm | IP67 | NO | SOLDER | 6.4 mm | 11 mm | 19.8 mm | OMRON CORP | compliant | EAR99 | 8536.50.70.00 | Omron Electronics |