Parametric results for: d38999/20fb99sn under Military Circular Connectors

Filter Your Search

1 - 10 of 21 results

|
Manufacturer Part Number: d3899920fb99sn
Select parts from the table below to compare.
Compare
Compare
D38999/20FB99SN
SOURIAU-SUNBANK
$37.0150 Yes Yes Transferred 7 FEMALE CABLE AND PANEL B ALUMINUM ALLOY NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56351 NO N NO FLUID RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE Nickel (Ni) NOT SPECIFIED 7 20 THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP B99 SOURIAU-SUNBANK CONNECTION TECHNOLOGIES not_compliant
D38999/20FB99SN
TE Connectivity
$41.3974 Yes Active 7 7.5 A FEMALE CABLE AND PANEL 11 ALUMINUM ALLOY GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO 7.5A 1 POLARIZED N 20 AWG 24 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO e4 NO -65 °C 200 °C SOLID RECEPTACLE Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY 7 20 RND PIN-SKT THREADED 95 NO YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL CRIMP B99 TE CONNECTIVITY LTD not_compliant
D38999/20FB99SN-LC
SOURIAU-SUNBANK
$43.5329 Yes Transferred 7 FEMALE CABLE AND PANEL B ALUMINUM ALLOY NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56351 NO NO FLUID RESISTANT NO YES SOLID RECEPTACLE NICKEL THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP SOURIAU-SUNBANK CONNECTION TECHNOLOGIES compliant EAR99 8536.69.40.20
D38999/20FB99SN-LC
TE Connectivity
$64.8627 Yes Active 7 FEMALE CABLE AND PANEL B ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-C-38999, EMI SHIELDED NO N NO CORROSION/FLUID/IMMERSION RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE NOT SPECIFIED 7 20 THREADED 95 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP B99 TE CONNECTIVITY LTD compliant
D38999/20FB99SN
Glenair Inc
$488.0978 Yes Active 7 FEMALE CABLE AND PANEL B ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED NO N NO CORROSION/ENVIRONMENT RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE 7 20 THREADED 95 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP B99 GLENAIR INC compliant EAR99 8536.69.40.20
D38999/20FB-99SN
TE Connectivity
Check for Price Yes Yes Active 7 7.5 A FEMALE CABLE AND PANEL 11 ALUMINUM ALLOY GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO 7.5A 1 POLARIZED N 20 AWG 24 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO e4 NO -65 °C 200 °C SOLID RECEPTACLE Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY 7 20 RND PIN-SKT THREADED 95 NO YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL CRIMP B99 TE CONNECTIVITY LTD compliant EAR99 8536.69.40.20
D38999/20FB99SN-L/C
TE Connectivity
Check for Price Active 7 7.5 A FEMALE CABLE AND PANEL 11 ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO 7.5A 1 POLARIZED N 20 AWG 24 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE NOT SPECIFIED 7 20 RND PIN-SKT THREADED NO YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL CRIMP B99 TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20
D38999/20FB99SN-CO
Aero-Electric Connector Inc
Check for Price No Active 7 FEMALE CABLE AND PANEL B ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56-351 NO N NO CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE 7 20 THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP B99 AERO-ELECTRIC CONNECTOR INC compliant EAR99 8536.69.40.20
D38999/20FB99SN
Amphenol Corporation
Check for Price No Yes Active 7 FEMALE CABLE AND PANEL B ALUMINUM ALLOY GOLD MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO N NO ENVIRONMENT/MOISTURE RESISTANT NO e4 YES -65 °C 200 °C SOLID RECEPTACLE GOLD NOT SPECIFIED 7 20 THREADED 95 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP B99 AMPHENOL CORP compliant Amphenol
D38999/20FB99SN
TE's AMP
Check for Price Transferred 7 FEMALE CABLE AND PANEL B ALUMINUM ALLOY MIL SERIES CONNECTOR COMPATIBLE CONTACTS:M39029/56-351 NO N NO ENVIRONMENT RESISTANT; FLUID RESISTANT; MOISTURE RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE 7 20 THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP B99 TYCO ELECTRONICS AMP unknown