Filter Your Search
1 - 7 of 7 results
|
D38999/20FE35HC-LC
Amphenol Corporation
|
Check for Price | Yes | Active | 55 | MALE | CABLE AND PANEL | E | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | C | NO | ENVIRONMENT/MOISTURE RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | GOLD | NOT SPECIFIED | 55 | 22D | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | E35 | AMPHENOL CORP | unknown | Amphenol | ||||||||||||||||||||
|
D38999/20F-E-35HC
HiRel Connectors Inc
|
Check for Price | Active | 55 | MALE | CABLE AND PANEL | E | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-361 | NO | C | NO | ENVIRONMENT RESISTANT; FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | 55 | 22D | THREADED | 66 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | E35 | HI REL CONNECTORS INC | unknown | ||||||||||||||||||||||||
|
D38999/20FE35HC-LC
TE Connectivity
|
Check for Price | Yes | Active | 55 | MALE | CABLE AND PANEL | E | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | NO | C | NO | CORROSION/ENVIRONMENT RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 55 | 22D | THREADED | 66 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | E35 | TE CONNECTIVITY LTD | not_compliant | ||||||||||||||||||||||
|
D38999/20FE35HC
Amphenol Corporation
|
Check for Price | No | Yes | Active | 55 | MALE | CABLE AND PANEL | E | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | C | NO | ENVIRONMENT/MOISTURE RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) | NOT SPECIFIED | 55 | 22D | THREADED | 66 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | E35 | AMPHENOL CORP | compliant | Amphenol | EAR99 | 8536.69.40.20 | ||||||||||||||||
|
D38999/20FE35HC-L/C
TE Connectivity
|
Check for Price | Yes | Active | 55 | 60 µm | 5 A | MALE | CABLE AND PANEL | E | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 5A | 1 | POLARIZED | N | 22 AWG | 26 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | 55 | 22D | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | E35 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 | ||||||||||||
|
D38999/20FE35HC
Defense Logistics Agency
|
Check for Price | Active | 55 | MALE | CABLE AND PANEL | E | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-C 38999 | NO | C | NO | ENVIRONMENT RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | M39029/107-620 | 55 | 22D | Crp Rear Rlse | THREADED | 66 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | Receptacle, Wall Mount | NICKEL | CRIMP | E35 | DEFENSE LOGISTICS AGENCY | unknown | ||||||||||||||||||||||
|
D38999/20FE35HC
TE Connectivity
|
Check for Price | Yes | Active | 55 | 60 µm | 5 A | MALE | CABLE AND PANEL | E | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 5A | 1 | POLARIZED | N | 22 AWG | 26 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | 55 | 22D | RND PIN-SKT | THREADED | 66 | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | E35 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 |