Filter Your Search
1 - 6 of 6 results
|
D38999/24FA35PC-LC
ITT Interconnect Solutions
|
Check for Price | Yes | Obsolete | 6 | MALE | CABLE AND PANEL | A | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDING, POLARIZED | NO | C | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 6 | 22D | THREADED | 35 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | A35 | ITT CANNON | compliant | EAR99 | 8536.69.40.20 | |||||||||||||||
|
D38999/24FA35PC-LC
Amphenol Corporation
|
Check for Price | Yes | Active | 6 | MALE | CABLE AND PANEL | A | ALUMINUM ALLOY | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | C | NO | ENVIRONMENT/MOISTURE RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) | COPPER ALLOY | 6 | 22D | THREADED | 35 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | A35 | AMPHENOL CORP | compliant | EAR99 | 8536.69.40.20 | |||||||||||||
|
D38999/24FA35PC-LC
TE Connectivity
|
Check for Price | Yes | Active | 6 | MALE | CABLE AND PANEL | POLYETHYLENE | A | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | NO | C | CORROSION/ENVIRONMENT RESISTANT | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 6 | 22D | THREADED | 35 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | A35 | TE CONNECTIVITY LTD | not_compliant | |||||||||||||||||||
|
D38999/24FA35PC-LC
Esterline Technologies Corporation
|
Check for Price | Yes | Transferred | 6 | MALE | CABLE AND PANEL | A | ALUMINUM ALLOY | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58360 | NO | C | NO | FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Nickel (Ni) | 6 | 22D | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | A35 | ESTERLINE TECHNOLOGIES CORP | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||
|
D38999/24FA35PC-LC
SOURIAU-SUNBANK
|
Check for Price | Yes | Transferred | 6 | MALE | CABLE AND PANEL | A | ALUMINUM ALLOY | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58360 | NO | NO | FLUID RESISTANT | NO | YES | SOLID | RECEPTACLE | NICKEL | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||
|
D38999/24FA35PC-L/C
TE Connectivity
|
Check for Price | Yes | Active | 6 | 5 A | MALE | CABLE AND PANEL | 9 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 5A | 1 | POLARIZED | C | 22 AWG | 28 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | 6 | 22D | RND PIN-SKT | THREADED | 35 | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | A35 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 |