Parametric results for: d38999/24fh21pc-lc under Military Circular Connectors

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: d3899924fh21pclc
Select parts from the table below to compare.
Compare
Compare
D38999/24FH21PC-LC
TE Connectivity
$106.3951 Yes Active 21 MALE CABLE AND PANEL POLYETHYLENE H ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED NO C CORROSION/ENVIRONMENT RESISTANT -65 °C 200 °C SOLID RECEPTACLE NOT SPECIFIED 21 16 THREADED 66 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP H21 TE CONNECTIVITY LTD not_compliant
D38999/24FH21PC-LC
Esterline Technologies Corporation
Check for Price Yes Transferred 21 MALE CABLE AND PANEL H ALUMINUM ALLOY NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58364 NO C NO FLUID RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE Nickel (Ni) 21 16 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP H21 ESTERLINE TECHNOLOGIES CORP compliant EAR99 8536.69.40.20
D38999/24FH21PC-LC
SOURIAU-SUNBANK
Check for Price Yes Transferred 21 MALE CABLE AND PANEL H ALUMINUM ALLOY NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58364 NO NO FLUID RESISTANT NO YES SOLID RECEPTACLE NICKEL THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP SOURIAU-SUNBANK CONNECTION TECHNOLOGIES compliant EAR99 8536.69.40.20
D38999/24FH21PC-LC
ITT Interconnect Solutions
Check for Price Obsolete 21 MALE CABLE AND PANEL H ALUMINUM ALLOY GOLD MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDING, POLARIZED NO C NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO e4 YES -65 °C 200 °C SOLID RECEPTACLE GOLD 21 16 THREADED 66 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP H21 ITT CANNON compliant EAR99 8536.69.40.20
D38999/24FH21PC-LC
Aero-Electric Connector Inc
Check for Price No Active 21 MALE CABLE AND PANEL H ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58-364 NO C NO CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE 21 16 THREADED 66 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP H21 AERO-ELECTRIC CONNECTOR INC compliant EAR99 8536.69.40.20
D38999/24FH21PC-LC
Amphenol Corporation
Check for Price Yes Active 21 MALE CABLE AND PANEL H ALUMINUM ALLOY GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED NO C NO ENVIRONMENT/MOISTURE RESISTANT NO e4 YES -65 °C 200 °C SOLID RECEPTACLE Gold (Au) COPPER ALLOY 21 16 THREADED 66 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP H21 AMPHENOL CORP compliant EAR99 8536.69.40.20 Amphenol
D38999/24FH21PC-L/C
TE Connectivity
Check for Price Yes Active 21 60 µm 13 A MALE CABLE AND PANEL H ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 13A 1 POLARIZED N 16 AWG 20 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE 21 16 RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL CRIMP H21 TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.20