Filter Your Search
1 - 10 of 32 results
|
DAC712UB
Texas Instruments
|
$22.4347 | Yes | Yes | Obsolete | 15 V | 10 V | -10 V | 0.0061 % | 16 | 100 kHz | YES | D/A CONVERTER | 2'S COMPLEMENT BINARY | PARALLEL, WORD | -15 V | 1 | 10 µs | 10 µs | 25 mA | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
DAC712UL
Texas Instruments
|
$26.3291 | Yes | Yes | Obsolete | 15 V | 10 V | -10 V | 0.0031 % | 16 | 100 kHz | YES | D/A CONVERTER | 2'S COMPLEMENT BINARY | PARALLEL, WORD | -15 V | 1 | 10 µs | 10 µs | 25 mA | COMMERCIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
DAC712U
Texas Instruments
|
$28.4797 | Yes | Yes | Obsolete | 15 V | 10 V | -10 V | 0.0122 % | 16 | 100 kHz | YES | D/A CONVERTER | 2'S COMPLEMENT BINARY | PARALLEL, WORD | -15 V | 1 | 10 µs | 10 µs | 25 mA | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
DAC712UK
Texas Instruments
|
$29.0262 | Yes | Yes | Obsolete | 15 V | 10 V | -10 V | 0.0031 % | 16 | 100 kHz | YES | D/A CONVERTER | 2'S COMPLEMENT BINARY | PARALLEL, WORD | -15 V | 1 | 10 µs | 10 µs | 25 mA | COMMERCIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
DAC712UB/1K
Texas Instruments
|
Check for Price | No | Obsolete | 15 V | 10 V | -10 V | 0.0061 % | 16 | YES | D/A CONVERTER | 2'S COMPLEMENT BINARY | PARALLEL, WORD | -15 V | 1 | 6 µs | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 28 | unknown | 8542.39.00.01 | ||||||||||||||
|
DAC712UL/1KG4
Texas Instruments
|
Check for Price | No | Obsolete | 15 V | 10 V | -10 V | 0.0031 % | 16 | YES | D/A CONVERTER | 2'S COMPLEMENT BINARY | PARALLEL, WORD | -15 V | 1 | 6 µs | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 28 | unknown | 8542.39.00.01 | |||||||||||||||
|
DAC712PLG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 15 V | 10 V | -10 V | 0.0031 % | 16 | NO | D/A CONVERTER | 2'S COMPLEMENT BINARY | PARALLEL, WORD | -15 V | 1 | 6 µs | 25 mA | COMMERCIAL | R-PDIP-T28 | Not Qualified | e4 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 35.69 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP28,.3 | 28 | compliant | 8542.39.00.01 | ||||||||||
|
DAC712UK/1KG4
Texas Instruments
|
Check for Price | No | Obsolete | 15 V | 10 V | -10 V | 0.0031 % | 16 | YES | D/A CONVERTER | 2'S COMPLEMENT BINARY | PARALLEL, WORD | -15 V | 1 | 6 µs | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 28 | unknown | 8542.39.00.01 | |||||||||||||||
|
DAC712UC
Burr-Brown Corp
|
Check for Price | Obsolete | 15 V | 10 V | -10 V | 0.0031 % | 16 | YES | D/A CONVERTER | 2'S COMPLEMENT BINARY | PARALLEL, WORD | -15 V | 1 | 6 µs | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | BURR-BROWN CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
DAC712P
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 15 V | 10 V | -10 V | 0.0122 % | 16 | NO | D/A CONVERTER | 2'S COMPLEMENT BINARY | PARALLEL, WORD | -15 V | 1 | 6 µs | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e4 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 35.69 mm | TEXAS INSTRUMENTS INC | DIP | 0.300 INCH, GREEN, PLASTIC, DIP-28 | 28 | compliant | 8542.39.00.01 | Texas Instruments |