Filter Your Search
1 - 10 of 915 results
|
ALM-1812-BLKG
Broadcom Limited
|
$2.1418 | Yes | Obsolete | 2.8 V | 6.8 mA | 50 OHM Ω | SURFACE MOUNT | DATA LINE FILTER MODULE | ANTISTATIC BAG | 1 | 85 °C | -40 °C | 12 | BAG | 950 µm | 4.5 mm | 2.2 mm | BROADCOM LTD | compliant | EAR99 | 8504.50.80.00 | Avago Technologies | ||||||
|
FC100V5A-G
Bel Fuse
|
$12.6737 | Obsolete | 100 V | 5 A | 50 OHM Ω | THROUGH HOLE MOUNT | DATA LINE FILTER MODULE | 5 | UL; CSA | e4 | 85 °C | -40 °C | 5 | BULK | GOLD OVER NICKEL | 10.2 mm | 25.4 mm | 25.4 mm | BEL FUSE INC | compliant | EAR99 | 8504.50.80.00 | ||||||
|
VFM-30-UW-D
CUI Inc
|
$14.5217 | Yes | Yes | Active | 160 V | 1 mA | PCB MOUNT | DATA LINE FILTER MODULE | 1 | IEC | 85 °C | -40 °C | 5 | BOX | 19 mm | 53.8 mm | 28.8 mm | CUI INC | compliant | EAR99 | 8504.50.80.00 | CUI Inc. | ||||||
|
VFM-70-D
CUI Inc
|
$14.6546 | Yes | Yes | Active | 75 V | 5 mA | PCB MOUNT | DATA LINE FILTER MODULE | 1 | IEC | 85 °C | -40 °C | 5 | BOX | 19 mm | 53.8 mm | 28.8 mm | CUI INC | compliant | EAR99 | 8504.50.80.00 | CUI Inc. | ||||||
|
F4804A-RG
Bel Power Solutions
|
$14.9108 | Yes | Yes | Transferred | SURFACE MOUNT | DATA LINE FILTER MODULE | e4 | 85 °C | -40 °C | Gold (Au) - with Nickel (Ni) barrier | 6.78 mm | 25.4 mm | 19.05 mm | POWER-ONE INC | compliant | EAR99 | 8504.50.80.00 | Bel Power Solutions | ||||||||||
|
VFM-50-UW-D
CUI Inc
|
$14.9410 | Yes | Yes | Active | 160 V | 3 mA | PCB MOUNT | DATA LINE FILTER MODULE | 1 | IEC | 85 °C | -40 °C | 5 | BOX | 19 mm | 53.8 mm | 28.8 mm | CUI INC | compliant | EAR99 | 8504.50.80.00 | CUI Inc. | ||||||
|
FC100V20A-G
Bel Power Solutions
|
$15.0161 | Yes | Yes | Transferred | THROUGH HOLE MOUNT | DATA LINE FILTER MODULE | e4 | 85 °C | -40 °C | Gold (Au) - with Nickel (Ni) barrier | POWER-ONE INC | compliant | EAR99 | 8504.50.80.00 | Bel Power Solutions | |||||||||||||
|
VFM-30-D
CUI Inc
|
$15.9493 | Yes | Yes | Active | 36 V | 10 mA | PCB MOUNT | DATA LINE FILTER MODULE | 1 | IEC | 85 °C | -40 °C | 5 | 19 mm | 53.8 mm | 28.8 mm | CUI INC | compliant | EAR99 | 8504.50.80.00 | CUI Inc. | |||||||
|
F4810-G
Bel Power Solutions
|
$16.2832 | Yes | Yes | Transferred | SURFACE MOUNT | DATA LINE FILTER MODULE | e4 | 85 °C | -40 °C | Gold (Au) - with Nickel (Ni) barrier | 9.6 mm | 30.48 mm | 20.7 mm | POWER-ONE INC | compliant | EAR99 | 8504.50.80.00 | Bel Power Solutions | ||||||||||
|
VFM-30-W-D
CUI Inc
|
$17.4014 | Yes | Yes | Active | 75 V | 10 mA | PCB MOUNT | DATA LINE FILTER MODULE | 1 | IEC | 85 °C | -40 °C | 5 | BOX | 19 mm | 53.8 mm | 28.8 mm | CUI INC | compliant | EAR99 | 8504.50.80.00 | CUI Inc. |