Filter Your Search
1 - 4 of 4 results
|
DB105L-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 1 A | 1.05 V | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 30 A | 1 | R-PDIP-T4 | 1 | 150 °C | -55 °C | 260 | 5 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
DB105L-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 1 A | 1.05 V | 10 µA | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 50 A | 1 | Not Qualified | R-PDIP-T4 | e3 | UL RECOGNIZED | 125 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | R-PDIP-T4 | 4 | MCC | |||||
|
SDB105L-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 1 A | 1.1 V | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 600 V | 4 | 50 A | 1 | Not Qualified | R-PDSO-G4 | e3 | 1 | 260 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | SDB-1, 4 PIN | 4 | |||||||
|
SDB105L-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 1 A | 1.1 V | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 600 V | 4 | 30 A | 1 | R-PDSO-G4 | 1 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 |