Filter Your Search
1 - 2 of 2 results
|
DB25S-1AWN-A197-146
ITT Interconnect Solutions
|
Check for Price | Active | 25 | 2 | 2.76 mm | 2 | 7.5 A | FEMALE | BOARD AND PANEL | PLASTIC | 3/B | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARD: DIN 41652 | NO | YES | NO | NO | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | TIN | SOLDER | 0.494 inch | 0.196 inch | 2.08 inch | ITT CANNON | compliant | ||
|
DB-25S-1-A-W-N-A197-146
ITT Interconnect Solutions
|
Check for Price | Active | 25 | 2 | 2.76 mm | 2 | 7.5 A | FEMALE | BOARD AND PANEL | PLASTIC | 3/B | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARD: DIN 41652 | NO | YES | NO | NO | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | TIN | SOLDER | 0.494 inch | 0.196 inch | 2.08 inch | ITT CANNON | compliant |