Filter Your Search
1 - 10 of 66 results
|
DC630R-822M
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.2 µH | 9 mΩ | 20 % | NO | 10 kHz | 10 A | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | Tin/Copper (Sn99.3Cu0.7) | RADIAL | WIRE | 1.2954 mm | 19.05 mm | 12.446 mm | 16 mm | 20.57 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||
|
DC630R-222M
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 5 mΩ | 20 % | NO | 10 kHz | 12.8 A | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | Tin/Copper (Sn99.3Cu0.7) | RADIAL | WIRE | 1.2954 mm | 19.05 mm | 12.446 mm | 16 mm | 20.57 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||
|
DC630R-562M
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.6 µH | 7 mΩ | 20 % | NO | 10 kHz | 11.7 A | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | Tin/Copper (Sn99.3Cu0.7) | RADIAL | WIRE | 1.2954 mm | 19.05 mm | 12.446 mm | 16 mm | 20.57 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||
|
DC630R-473K
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 62 mΩ | 10 % | NO | 10 kHz | 3.98 A | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | Tin/Copper (Sn99.3Cu0.7) | RADIAL | WIRE | 736.6 µm | 19.05 mm | 12.192 mm | 16 mm | 20.57 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||
|
DC630R-272M
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.7 µH | 5 mΩ | 20 % | NO | 10 kHz | 12.8 A | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | Tin/Copper (Sn99.3Cu0.7) | RADIAL | WIRE | 1.2954 mm | 19.05 mm | 12.446 mm | 16 mm | 20.57 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||
|
DC630R-474K
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 377 mΩ | 10 % | NO | 10 kHz | 1.58 A | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | Tin/Copper (Sn99.3Cu0.7) | RADIAL | WIRE | 508 µm | 19.05 mm | 12.192 mm | 16 mm | 20.57 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||
|
DC630R-274K
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 270 µH | 225 mΩ | 10 % | NO | 10 kHz | 2.09 A | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | Tin/Copper (Sn99.3Cu0.7) | RADIAL | WIRE | 584.2 µm | 19.05 mm | 11.43 mm | 16 mm | 20.57 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||
|
DC630R-124K
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 120 µH | 100 mΩ | 10 % | NO | 10 kHz | 3.12 A | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | Tin/Copper (Sn99.3Cu0.7) | RADIAL | WIRE | 736.6 µm | 19.05 mm | 12.192 mm | 16 mm | 20.57 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||
|
DC630R-152M
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 4 mΩ | 20 % | NO | 10 kHz | 13.5 A | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | Tin/Copper (Sn99.3Cu0.7) | RADIAL | WIRE | 1.2954 mm | 19.05 mm | 12.446 mm | 16 mm | 20.57 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | API Delevan | ||
|
DC630R-334K
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 315 mΩ | 10 % | NO | 10 kHz | 1.72 A | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | Tin/Copper (Sn99.3Cu0.7) | RADIAL | WIRE | 508 µm | 19.05 mm | 11.43 mm | 16 mm | 20.57 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 |