Filter Your Search
1 - 2 of 2 results
|
DD78M000E20/AA
Amphenol Positronic
|
$40.5435 | Yes | Active | 78 | 4 | 5 mΩ | 12 A | MALE | 1000 Cycles | CABLE | GLASS FILLED POLYESTER | 5/D | STEEL | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308, SAE AS39029 | 1414VAC V | NO | 5 GΩ | 20 AWG | 30 AWG | CSA;MIL;UL | 94V-0 | -55 °C | 125 °C | MACHINED | Gold Flash (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | YES | BLUE | 0.095 inch | 0.082 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | SCREWLOCKS | ONE | GENERAL PURPOSE | 50u inch | ZINC | CRIMP | 0.605 inch | 0.411 inch | 2.635 inch | 0.15 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||
|
DD78M000E20
Amphenol Positronic
|
$43.1985 | Active | 78 | 4 | 5 mΩ | 12 A | MALE | 1000 Cycles | CABLE | GLASS FILLED POLYESTER | 5/D | STEEL | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308, SAE AS39029 | 1414VAC V | NO | 5 GΩ | 20 AWG | 30 AWG | CSA;MIL;UL | 94V-0 | -55 °C | 125 °C | MACHINED | STAGGERED | RND PIN-SKT | YES | BLUE | 0.095 inch | 0.082 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | SCREWLOCKS | ONE | GENERAL PURPOSE | 50u inch | ZINC | CRIMP | 0.605 inch | 0.411 inch | 2.635 inch | 0.15 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 |