Filter Your Search
1 - 2 of 2 results
|
DFC15U48D15
Bel Fuse
|
Check for Price | Yes | Obsolete | 48 V | 15 V | 72 V | 20 V | 9.9 V | 15.75 V | 2 | NO | YES | IT CAN ALSO HAVE THE OUTPUT VOLTAGE OF -15V | DC-DC REGULATED POWER SUPPLY MODULE | 0.4 % | 1 | HYBRID | INDUSTRIAL | 15 W | R-XDMA-P7 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | BEL FUSE INC | , | compliant | EAR99 | 1998-08-31 | ||||||
|
DFC15U48D15
Bel Power Solutions
|
Check for Price | No | Yes | Transferred | 48 V | 15 V | 72 V | 20 V | 9.9 V | 15.75 V | 500 mA | 2 | NO | YES | IT CAN ALSO HAVE THE OUTPUT VOLTAGE OF -15V | DC-DC REGULATED POWER SUPPLY MODULE | 0.4 % | 1 | HYBRID | INDUSTRIAL | 15 W | R-XDMA-P7 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DMA | MODULE,7LEAD,1.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | POWER-ONE INC | , MODULE,7LEAD,1.8 | compliant | EAR99 | Bel Power Solutions |