Filter Your Search
1 - 2 of 2 results
|
DG406DN-T1-E3
Vishay Intertechnologies
|
$5.4339 | Yes | Active | 15 V | YES | -15 V | 100 Ω | 5 Ω | 400 ns | 300 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -20 V | -5 V | 16 | 1 | 69 dB | 20 V | 5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | VISHAY INTERTECHNOLOGY INC | LCC-28 | compliant | Vishay | ||||||
|
DG406DN-T1-E3
Vishay Siliconix
|
Check for Price | Yes | Active | 15 V | YES | -15 V | 100 Ω | 5 Ω | 400 ns | 300 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -20 V | -5 V | 16 | 1 | 69 dB | 20 V | 5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | VISHAY SILICONIX | QCCJ, LDCC28,.5SQ | unknown | Vishay | QLCC | 28 | 8542.39.00.01 |