Filter Your Search
1 - 1 of 1 results
|
DG413LEDY-GE3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 5 V | YES | -5 V | 30 Ω | 60 ns | 40 ns | SPST | -8 V | -3 V | 1 | 4 | 68 dB | 8 V | 3 V | INDUSTRIAL | R-PDSO-G16 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | PURE MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | VISHAY INTERTECHNOLOGY INC | SOP, | compliant | 8542.39.00.01 | 2016-10-14 | Vishay |