Filter Your Search
1 - 2 of 2 results
|
DG4599DL-T1
Vishay Siliconix
|
Check for Price | No | Obsolete | 2.5 V | YES | 110 Ω | 50 ns | 35 ns | SPDT | CMOS | 1 | 1 | 5.5 V | 2.25 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e0 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | VISHAY SILICONIX | SOIC | TSSOP, TSSOP6,.08 | 6 | unknown | 8542.39.00.01 | |||
|
DG4599DL-T1
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 2.5 V | YES | 110 Ω | 50 ns | 35 ns | SPDT | CMOS | 1 | 1 | 5.5 V | 2.25 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e0 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | SC-70, 6 PIN | compliant |