Parametric results for: diagram 220v dc motor con... under Microcontrollers

Filter Your Search

1 - 10 of 4,751 results

|
-
-
-
-
-
-
-
-
-
Manufacturer: Motorola Mobility LLC
Select parts from the table below to compare.
Compare
Compare
MC68705U3L
Motorola Mobility LLC
Check for Price No Obsolete 8 1 MHz 3776 112 6805 4.2 MHz 32 NO 5.25 V MICROCONTROLLER NMOS NO NO NO YES 8 NO UVPROM 5.75 V 5.25 V COMMERCIAL R-CDIP-T40 Not Qualified e0 70 °C 40 CERAMIC, METAL-SEALED COFIRED WDIP DIP40,.6 RECTANGULAR IN-LINE, WINDOW TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 50.8 mm MOTOROLA INC DIP WDIP, DIP40,.6 40 unknown 8542.31.00.01
MC68HC05L2CB
Motorola Mobility LLC
Check for Price No Obsolete 8 2.1 MHz 1792 96 6805 4.2 MHz 13 NO 5 V MICROCONTROLLER HCMOS NO NO NO YES 8 NO MROM 10 mA 5.5 V 5 V INDUSTRIAL R-PDIP-T42 Not Qualified e0 85 °C -40 °C 42 PLASTIC/EPOXY SDIP SDIP42,.6 RECTANGULAR IN-LINE, SHRINK PITCH TIN LEAD THROUGH-HOLE 1.778 mm DUAL 5.08 mm 15.24 mm 36.83 mm MOTOROLA INC DIP SDIP, SDIP42,.6 42 unknown 8542.31.00.01
MC68HC05B4FN
Motorola Mobility LLC
Check for Price No Obsolete 8 2.1 MHz 4158 176 6805 4.2 MHz 32 YES 5 V MICROCONTROLLER HCMOS OPERATES AT 3.3V MINIMUM SUPPLY @ 1MHZ NO YES NO YES 8 YES MROM 6 mA 5.5 V 5 V COMMERCIAL S-PQCC-J52 Not Qualified e0 70 °C 52 PLASTIC/EPOXY QCCJ LDCC52,.8SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 19.125 mm 19.125 mm MOTOROLA INC LCC QCCJ, LDCC52,.8SQ 52 unknown 8542.31.00.01
MC68HC711KA2CFU2
Motorola Mobility LLC
Check for Price No Obsolete 8 4 MHz 32768 1024 512 6800 8 16 8 MHz 47 1 YES 5 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 2 2 8 8 YES OTPROM 5.5 V 4.5 V INDUSTRIAL S-PQFP-G64 Not Qualified e0 85 °C -40 °C 64 PLASTIC/EPOXY QFP QFP64,.66SQ,32 SQUARE FLATPACK TIN LEAD GULL WING 800 µm QUAD 2.45 mm 14 mm 14 mm MOTOROLA INC QFP QFP, QFP64,.66SQ,32 64 unknown 8542.31.00.01
XC16Z1VFV25
Motorola Mobility LLC
Check for Price No Obsolete 16 25 MHz 16 24 25 MHz 46 YES 5 V MICROCONTROLLER HCMOS NO NO YES YES 110 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G144 Not Qualified e0 105 °C -40 °C 144 PLASTIC/EPOXY QFP SQUARE FLATPACK TIN LEAD GULL WING QUAD MOTOROLA INC QFP QFP, 144 unknown 8542.31.00.01
MC68HC05B6MB
Motorola Mobility LLC
Check for Price No Obsolete 8 2.1 MHz 5950 176 6805 4.2 MHz 32 NO 5 V MICROCONTROLLER HCMOS OPERATES AT 3.3V MINIMUM SUPPLY @ 1MHZ YES NO YES 8 YES MROM 12 mA 5.5 V 4.5 V AUTOMOTIVE R-PDIP-T56 Not Qualified e0 125 °C -40 °C 56 PLASTIC/EPOXY SDIP SDIP56,.6 RECTANGULAR IN-LINE, SHRINK PITCH TIN LEAD THROUGH-HOLE 1.778 mm DUAL 5.08 mm 15.24 mm 52.07 mm MOTOROLA INC DIP SDIP, SDIP56,.6 56 unknown 8542.31.00.01
MC68336AVFT20B1
Motorola Mobility LLC
Check for Price Obsolete 32 20.97 MHz 16 24 20.97 MHz 39 YES 5 V MICROCONTROLLER HCMOS NO NO YES YES 5.25 V 4.75 V INDUSTRIAL S-PQFP-G16 Not Qualified 105 °C -40 °C 16 PLASTIC/EPOXY QFP SQUARE FLATPACK GULL WING 650 µm QUAD 3.85 mm 28 mm 28 mm MOTOROLA INC QFP QFP, 16 unknown 8542.31.00.01
MC68HSC05C9ACFB
Motorola Mobility LLC
Check for Price No Obsolete 8 4.1 MHz 15936 352 6805 8.2 MHz 31 YES 5 V MICROCONTROLLER HCMOS OPERATES AT 2.4V-3.6V SUPPLY @ 2.1 MHZ NO NO NO NO 8 NO MROM 11 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G44 Not Qualified e0 85 °C -40 °C 44 PLASTIC/EPOXY QFP QFP44,.5SQ,32 SQUARE FLATPACK TIN LEAD GULL WING 800 µm QUAD 2.45 mm 10 mm 10 mm MOTOROLA INC QFP QFP, QFP44,.5SQ,32 44 unknown 8542.31.00.01
MC68HC05J5CJP
Motorola Mobility LLC
Check for Price Obsolete 8 2.1 MHz 4.2 MHz 10 NO 5 V MICROCONTROLLER HCMOS NO NO NO NO MROM 5.5 V 4.5 V INDUSTRIAL R-PDIP-T16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.44 mm 7.62 mm 19.175 mm MOTOROLA INC DIP DIP, 16 unknown 8542.31.00.01
MC68HC705P6AMDW
Motorola Mobility LLC
Check for Price Transferred 8 2.1 MHz 4.2 MHz 21 YES 5 V MICROCONTROLLER HCMOS NO NO YES NO OTPROM 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G28 Not Qualified 125 °C -40 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.925 mm MOTOROLA INC SOIC SOP, 28 unknown 8542.31.00.01