Parametric results for: dip14 ic socket under Reed Relays

Filter Your Search

1 - 10 of 146 results

|
-
-
-
-
Manufacturer Part Number: dip14
Select parts from the table below to compare.
Compare
Compare
MVS21A24B
Coto Technology USA
$37.3609 Yes Obsolete NO 85 °C -38 °C COTO TECHNOLOGY INC compliant EAR99 8536.41.00.60 Coto Technology 6.91 mm 6.71 mm 19.61 mm 11 mA 18 V 268 mW 2 V 2.15 kΩ 24 V DC 2A@1000VAC 2 A 2 A 2A@1000VDC 1 kV 1 kV AC/DC 2000000 Cycle(s) THROUGH HOLE-STRAIGHT 2.5 ms 19.61mm X 6.91mm X 6.71mm MOMENTARY SPST WET REED RELAY 2.5 ms EPOXY TERMINAL SEALED SOLDER
PRMA1C12
Coto Technology USA
Check for Price Yes Obsolete NO 75 °C -38 °C 8 COTO TECHNOLOGY INC compliant EAR99 8536.49.00.50 6.91 mm 6.71 mm 19.61 mm 24 mA 9 V 288 mW 1 V 500 Ω 12 V DC .25A@100VAC 250 mA 250 mA .25A@100VDC 100 V 100 V AC/DC 20000000 Cycle(s) THROUGH HOLE-STRAIGHT 1.75 ms 19.61mm x 6.91mm x 6.71mm MOMENTARY SPDT DRY REED RELAY 1.5 ms EPOXY TERMINAL SEALED SOLDER ROHS COMPLIANT 12 V 3W@100VDC 200 mΩ Rhodium Random 10 GΩ CSA; UL 1 FORM C 0.002999745999491999 inch
DIP14-35200
Engineered Components Co
Check for Price Obsolete 200 ns 1 NO DIP 350 Ω DIP PASSIVE DELAY LINE MEETS MIL-D-23859; MAX DISTORTION 5%; MAX RISE TIME AND TEMP. COEFF. CAPTURED TRUE NO MILITARY R-XDIP-T14 Not Qualified 125 °C -55 °C 10 14 UNSPECIFIED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 7.62 mm 22.86 mm ENGINEERED COMPONENTS CO unknown 8542.39.00.01 DIP, DIP 14
DIP14-10140
Engineered Components Co
Check for Price Obsolete 140 ns 1 NO DIP 100 Ω DIP PASSIVE DELAY LINE MEETS MIL-D-23859; MAX DISTORTION 5%; MAX RISE TIME AND TEMP. COEFF. CAPTURED TRUE NO MILITARY R-XDIP-T14 Not Qualified 125 °C -55 °C 10 14 UNSPECIFIED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 7.62 mm 22.86 mm ENGINEERED COMPONENTS CO unknown 8542.39.00.01 DIP, DIP 14
DIP14-10500
Engineered Components Co
Check for Price Obsolete 500 ns 1 NO DIP 100 Ω DIP PASSIVE DELAY LINE MEETS MIL-D-23859; MAX DISTORTION 5%; MAX RISE TIME AND TEMP. COEFF. CAPTURED TRUE NO MILITARY R-XDIP-T14 Not Qualified 125 °C -55 °C 10 14 UNSPECIFIED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 7.62 mm 22.86 mm ENGINEERED COMPONENTS CO unknown 8542.39.00.01 DIP, DIP 14
DIP14-20130
Engineered Components Co
Check for Price Obsolete 130 ns 1 NO DIP 200 Ω DIP PASSIVE DELAY LINE MEETS MIL-D-23859; MAX DISTORTION 5%; MAX RISE TIME AND TEMP. COEFF. CAPTURED TRUE NO MILITARY R-XDIP-T14 Not Qualified 125 °C -55 °C 10 14 UNSPECIFIED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 7.62 mm 22.86 mm ENGINEERED COMPONENTS CO unknown 8542.39.00.01 DIP, DIP 14
DIP14-20100
Engineered Components Co
Check for Price Obsolete 100 ns 1 NO DIP 200 Ω DIP PASSIVE DELAY LINE MEETS MIL-D-23859; MAX DISTORTION 5%; MAX RISE TIME AND TEMP. COEFF. CAPTURED TRUE NO MILITARY R-XDIP-T14 Not Qualified 125 °C -55 °C 10 14 UNSPECIFIED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 7.62 mm 22.86 mm ENGINEERED COMPONENTS CO unknown 8542.39.00.01 DIP, DIP 14
DIP14-3560
Engineered Components Co
Check for Price Obsolete 60 ns 1 NO DIP 350 Ω DIP PASSIVE DELAY LINE MEETS MIL-D-23859; MAX DISTORTION 5%; MAX RISE TIME AND TEMP. COEFF. CAPTURED TRUE NO MILITARY R-XDIP-T14 Not Qualified 125 °C -55 °C 10 14 UNSPECIFIED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 7.62 mm 22.86 mm ENGINEERED COMPONENTS CO unknown 8542.39.00.01 DIP, DIP 14
DIP14-5350
Engineered Components Co
Check for Price Obsolete 350 ns 1 NO DIP 50 Ω DIP PASSIVE DELAY LINE MEETS MIL-D-23859; MAX DISTORTION 5%; MAX RISE TIME AND TEMP. COEFF. CAPTURED TRUE NO MILITARY R-XDIP-T14 Not Qualified 125 °C -55 °C 10 14 UNSPECIFIED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 7.62 mm 22.86 mm ENGINEERED COMPONENTS CO unknown 8542.39.00.01 DIP, DIP 14
DIP14-550
Engineered Components Co
Check for Price Obsolete 50 ns 1 NO DIP 50 Ω DIP PASSIVE DELAY LINE MEETS MIL-D-23859; MAX DISTORTION 5%; MAX RISE TIME AND TEMP. COEFF. CAPTURED TRUE NO MILITARY R-XDIP-T14 Not Qualified 125 °C -55 °C 10 14 UNSPECIFIED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 7.62 mm 22.86 mm ENGINEERED COMPONENTS CO unknown 8542.39.00.01 DIP, DIP 14