Filter Your Search
1 - 10 of 19,160 results
|
RTAP4ES03M25NS
C&K
|
$13.0537 | Yes | Yes | Active | 10000 Cycle(s) | 0.15 mΩ | 1 | 3 | DIRECT AND COMPLEMENT | LATCHED | SILVER | ROTARY SWITCH | SCREW DRIVER SLOT | PANEL MOUNTABLE | .15A@60VAC | 150 mA | 60 V | 500VRMS V | 1 GΩ | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | M10X0.75 | BRASS | SILVER | BRASS | 36 deg | 14 | NO | SILVER | BRASS | SOLDER | 0.984 inch | 22 mm | 25.8 mm | 0.15 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||
|
RTAP3ES11W25FS
C&K
|
$14.6058 | Yes | Yes | Active | 10000 Cycle(s) | 0.15 mΩ | 1 | 11 | DIRECT AND COMPLEMENT | LATCHED | SILVER | ROTARY SWITCH | FLAT SHAFT TYPE | .15A@60VAC | 150 mA | 60 V | 500VRMS V | 1 GΩ | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | BRASS | SILVER | BRASS | 30 deg | 14 | NO | SILVER | BRASS | SOLDER | 0.984 inch | 22 mm | 25.8 mm | 0.15 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||||
|
RTAP4ES10M25NS
C&K
|
$15.5007 | Yes | Yes | Active | 10000 Cycle(s) | 0.15 mΩ | 1 | 10 | DIRECT AND COMPLEMENT | LATCHED | SILVER | ROTARY SWITCH | SCREW DRIVER SLOT | PANEL MOUNTABLE | .15A@60VAC | 150 mA | 60 V | 500VRMS V | 1 GΩ | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | M10X0.75 | BRASS | SILVER | BRASS | 36 deg | 14 | NO | SILVER | BRASS | SOLDER | 0.984 inch | 22 mm | 25.8 mm | 0.15 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||
|
RTAP4ES10W25NS
C&K
|
$16.2704 | Yes | Yes | Active | 10000 Cycle(s) | 0.15 mΩ | 1 | 10 | DIRECT AND COMPLEMENT | LATCHED | SILVER | ROTARY SWITCH | SCREW DRIVER SLOT | .15A@60VAC | 150 mA | 60 V | 500VRMS V | 1 GΩ | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | BRASS | SILVER | BRASS | 36 deg | 14 | NO | SILVER | BRASS | SOLDER | 0.984 inch | 22 mm | 25.8 mm | 0.15 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||||
|
RTAP4EW10W25NS
C&K
|
$17.6650 | Yes | Yes | Active | 10000 Cycle(s) | 0.15 mΩ | 1 | 10 | DIRECT AND COMPLEMENT | LATCHED | SILVER | ROTARY SWITCH | SCREW DRIVER SLOT | .15A@60VAC | 150 mA | 60 V | 500VRMS V | 1 GΩ | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | BRASS | SILVER | BRASS | 36 deg | 14 | NO | SILVER | BRASS | SOLDER | 0.984 inch | 22 mm | 25.8 mm | 0.15 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||||
|
RTAP3EW12W50NS
C&K
|
$17.6873 | Yes | Yes | Active | 10000 Cycle(s) | 1 | 12 | DIRECT AND COMPLEMENT | LATCHED | ROTARY SWITCH | SCREW DRIVER SLOT | .15A@60VAC | 150 mA | 60 V | e3 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | 30 deg | NO | Matte Tin (Sn) | SOLDER | 22 mm | 25.8 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||
|
RTAP4ES08W06FS
C&K
|
$17.8153 | Yes | Yes | Active | 10000 Cycle(s) | 0.15 mΩ | 1 | 8 | DIRECT AND COMPLEMENT | LATCHED | SILVER | ROTARY SWITCH | FLAT SHAFT TYPE | .15A@60VAC | 150 mA | 60 V | 500VRMS V | 1 GΩ | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | BRASS | SILVER | BRASS | 36 deg | 14 | NO | SILVER | BRASS | SOLDER | 0.236 inch | 22 mm | 25.8 mm | 0.15 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||||
|
RTAP3EW12W25NS
C&K
|
$20.5576 | Yes | Yes | Active | 10000 Cycle(s) | 1 | 12 | DIRECT AND COMPLEMENT | LATCHED | ROTARY SWITCH | SCREW DRIVER SLOT | .15A@60VAC | 150 mA | 60 V | e3 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | 30 deg | NO | Matte Tin (Sn) | SOLDER | 22 mm | 25.8 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||
|
RTAP4ES09W06FS
C&K
|
$20.9768 | Yes | Yes | Active | 10000 Cycle(s) | 1 | 9 | DIRECT AND COMPLEMENT | LATCHED | ROTARY SWITCH | FLAT SHAFT TYPE | .15A@60VAC | 150 mA | 60 V | e3 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | 36 deg | NO | Matte Tin (Sn) | SOLDER | 22 mm | 25.8 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||
|
RTAP4EW10M25NS
C&K
|
$21.1170 | Yes | Yes | Active | 10000 Cycle(s) | 0.15 mΩ | 1 | 10 | DIRECT AND COMPLEMENT | LATCHED | SILVER | ROTARY SWITCH | SCREW DRIVER SLOT | PANEL MOUNTABLE | .15A@60VAC | 150 mA | 60 V | 500VRMS V | 1 GΩ | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | M10X0.75 | BRASS | SILVER | BRASS | 36 deg | 14 | NO | SILVER | BRASS | SOLDER | 0.984 inch | 22 mm | 25.8 mm | 0.15 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 |