Filter Your Search
1 - 10 of 1,519 results
|
Z84C1008PEG
Zilog Inc
|
$7.7537 | Yes | Yes | Transferred | Z80 | 8 | 16 | 8 MHz | NO | 5 V | DMA CONTROLLER | CMOS | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 100 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.75 mm | 15.24 mm | ZILOG INC | DIP | DIP, | 40 | unknown | 8542.31.00.01 | ||||||||||
|
Z84C1008VEG
Zilog Inc
|
$7.7538 | Yes | Yes | Transferred | 8 | 8 MHz | Z80 | 8 | 16 | 8 MHz | YES | 5 V | DMA CONTROLLER | CMOS | 1 | 35 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 100 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ZILOG INC | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 8542.31.00.01 | |||
|
D8237A
AMD
|
Check for Price | No | Obsolete | 8 | 8 | 3.125 MHz | NO | 5 V | DMA CONTROLLER | MOS | 4 | 150 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.324 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 | ||||||||||
|
AM9516A-6PI
AMD
|
Check for Price | No | Obsolete | 8086; 68000 | 16 | 24 | 6.06 MHz | NO | 5 V | DMA CONTROLLER | MOS | 2 | 350 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 61.849 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP48,.6 | 48 | unknown | 8542.31.00.01 | ||||||||
|
AM9517ADCT
AMD
|
Check for Price | No | Obsolete | 8 | 8 | 3 MHz | NO | 5 V | DMA CONTROLLER | MOS | 4 | 150 mA | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | compliant | 8542.31.00.01 | |||||||||||||||
|
SMC82C37AC-4
Seiko Epson Corporation
|
Check for Price | No | Active | NO | 5 V | DMA CONTROLLER | CMOS | 15 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SEIKO EPSON CORP | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
CA82C37A-8IL
Integrated Device Technology Inc
|
Check for Price | Obsolete | 8080; 8085; 8086; 8088; 80286; 80386; 68000 | 8 | 16 | 8 MHz | YES | 5 V | DMA CONTROLLER | CMOS | 4 | 16 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-CQCC-N44 | Not Qualified | 85 °C | -40 °C | 44 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | NEWBRIDGE MICROSYSTEMS | , | unknown | 8542.31.00.01 | |||||||||||||||||||
|
AM9517A1PC-TB
AMD
|
Check for Price | No | Obsolete | NO | 5 V | DMA CONTROLLER | MOS | 5 V | Commercial | R-PDIP-T40 | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | compliant | ||||||||||||||||||||||||
|
AM9517A4PI
AMD
|
Check for Price | No | Obsolete | 8 | 8 | 4 MHz | NO | 5 V | DMA CONTROLLER | MOS | 4 | 150 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | compliant | 8542.31.00.01 | ||||||||||||||
|
MC68440FN
Motorola Mobility LLC
|
Check for Price | Obsolete | M68000 | 16 | 24 | 12.5 MHz | YES | 5 V | DMA CONTROLLER | MOS | 2 | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | MOTOROLA INC | LCC | QCCJ, | 68 | unknown | 8542.31.00.01 |