Filter Your Search
1 - 10 of 1,513 results
|
CA82C37A-5IP
Tundra Semiconductor Corp
|
Check for Price | No | Obsolete | 8080; 8085; 8086; 8088; 80286; 80386; 68000 | 8 | 8 | 5 MHz | NO | 5 V | DMA CONTROLLER | CMOS | 4 | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 52.324 mm | TUNDRA SEMICONDUCTOR CORP | PLASTIC, DIP-40 | unknown | |||||||||
|
Z8410D6
STMicroelectronics
|
Check for Price | No | Obsolete | Z80 | 8 | 16 | 2.5 MHz | NO | 5 V | DMA CONTROLLER | CMOS | 1 | 150 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-CDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | CERAMIC, DIP-40 | not_compliant | DIP | 40 | 8542.31.00.01 | |||||||||
|
ID82C237-12
Harris Semiconductor
|
Check for Price | No | Obsolete | 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800 | 8 | 16 | 12.5 MHz | NO | 5 V | DMA CONTROLLER | CMOS | 4 | 25 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||
|
MC68440FN
Motorola Mobility LLC
|
Check for Price | Obsolete | M68000 | 16 | 24 | 12.5 MHz | YES | 5 V | DMA CONTROLLER | MOS | 2 | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | MOTOROLA INC | QCCJ, | unknown | LCC | 68 | 8542.31.00.01 | ||||||||||||
|
D8237A
AMD
|
Check for Price | No | Obsolete | 8 | 8 | 3.125 MHz | NO | 5 V | DMA CONTROLLER | MOS | 4 | 150 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.324 mm | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | unknown | DIP | 40 | 8542.31.00.01 | ||||||||
|
AM9517A4PI
AMD
|
Check for Price | No | Obsolete | 8 | 8 | 4 MHz | NO | 5 V | DMA CONTROLLER | MOS | 4 | 150 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | compliant | 8542.31.00.01 | ||||||||||||
|
MC68B44S
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 5 V | DMA CONTROLLER | MOS | 5 V | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP40,.6 | unknown | ||||||||||||||||||||
|
P8237A-5
AMD
|
Check for Price | No | No | Obsolete | 8080A; 9080A | 8 | 8 | 5 MHz | NO | 5 V | DMA CONTROLLER | NMOS | 4 | 150 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.324 mm | ADVANCED MICRO DEVICES INC | DIP-40 | compliant | DIP | 40 | 8542.31.00.01 | ||||||
|
MAS28137NB
Dynex Semiconductor
|
Check for Price | Obsolete | 5 V | DMA CONTROLLER | CMOS | MILITARY | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | DIE OR CHIP | GEC PLESSEY SEMICONDUCTORS | , DIE OR CHIP | unknown | 8542.31.00.01 | 3A001.A.2.C | ||||||||||||||||||||||||||||||
|
HS4-82C37ARH-Q
Intersil Corporation
|
Check for Price | No | Obsolete | YES | 5 V | DMA CONTROLLER | CMOS | 20 mA | MILITARY | S-XQCC-N44 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 44 | CERAMIC | QCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | INTERSIL CORP | not_compliant | 8542.31.00.01 | 3A001.A.2.C |