Filter Your Search
1 - 10 of 13 results
|
DM74ALS30AM/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 12 ns | YES | SOP | NO | NAND GATE | TTL | COMMERCIAL | R-PDSO-G14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
DM74ALS30AMX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 12 ns | 12 ns | 1 | 8 | YES | SOP | NO | ALS | NAND GATE | TTL | 8 mA | 900 µA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 260 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP14,.25 | compliant | 8542.39.00.01 | SOIC | 14 | |||
|
DM74ALS30AM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 12 ns | 12 ns | 1 | 8 | YES | SOP | NO | ALS | NAND GATE | TTL | 8 mA | 900 µA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.150 INCH, MS-012, SOIC-14 | unknown | 8542.39.00.01 | SOIC | 14 | |||||
|
DM74ALS30AMX
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 12 ns | 1 | 8 | YES | SOP | 50 pF | ALS | NAND GATE | TTL | 900 µA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SOIC-14 | unknown | |||||||||||||||
|
DM74ALS30AMX
Texas Instruments
|
Check for Price | Transferred | 5 V | 12 ns | 1 | 8 | YES | SOP | 50 pF | ALS | NAND GATE | TTL | 900 µA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 | SOIC | 14 | ||||||||||||
|
DM74ALS30AM
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 12 ns | 12 ns | 1 | 8 | YES | SOP | 50 pF | NO | ALS | NAND GATE | TTL | 8 mA | 900 µA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SOIC-14 | compliant | ||||||||
|
DM74ALS30AM/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 12 ns | YES | SOP | NO | NAND GATE | TTL | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
DM74ALS30AM/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 12 ns | YES | SOP | NO | NAND GATE | TTL | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
DM74ALS30AM/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 12 ns | YES | SOP | NO | NAND GATE | TTL | COMMERCIAL | R-PDSO-G14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
DM74ALS30AM
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 12 ns | 12 ns | 1 | 8 | YES | SOP | 50 pF | NO | ALS | NAND GATE | TTL | 8 mA | 900 µA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | 8542.39.00.01 | SOIC | 14 |