Filter Your Search
1 - 1 of 1 results
|
DMP2010UFG-13
Diodes Incorporated
|
Check for Price | Yes | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 20 V | 1 | 12.7 A | 12.5 mΩ | 64 mJ | 460 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.3 W | 80 A | SWITCHING | SILICON | S-PDSO-N8 | e3 | MIL-STD-202 | 1 | 150 °C | -55 °C | 260 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | Matte Tin (Sn) | NO LEAD | DUAL | DIODES INC | compliant | EAR99 | Diodes Incorporated |