Filter Your Search
1 - 4 of 4 results
![]() |
DPA423GN-TL
Power Integrations
|
$1.8496 | Yes | Yes | Active | 35 V | 75 V | 16 V | 1.75 A | YES | SINGLE | 425 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 4 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | GWDIP8,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | DUAL | 6.35 mm | 9.575 mm | 3.98 mm | POWER INTEGRATIONS INC | DIP | SMD-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Power Integrations | ||
![]() |
DPA423GN
Power Integrations
|
$1.8533 | Yes | Yes | Obsolete | 35 V | 75 V | 16 V | 1.75 A | YES | SINGLE | 425 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 4 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | GWDIP8,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | DUAL | 6.35 mm | 9.575 mm | 3.98 mm | POWER INTEGRATIONS INC | DIP | SMD-8 | 8 | unknown | EAR99 | 8542.39.00.01 | Power Integrations | ||
![]() |
DPA423G
Power Integrations
|
Check for Price | No | Yes | Obsolete | 35 V | 75 V | 16 V | 1.75 A | YES | SINGLE | 425 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PDSO-G8 | e0 | Not Qualified | 125 °C | -40 °C | 225 | 30 | 8 | PLASTIC/EPOXY | SOP | GWDIP8,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | DUAL | 6.35 mm | 9.575 mm | 3.98 mm | POWER INTEGRATIONS INC | DIP | SOP, GWDIP8,.4 | 8 | compliant | EAR99 | 8542.39.00.01 | Power Integrations | |||
![]() |
DPA423G-TL
Power Integrations
|
Check for Price | No | Yes | Obsolete | 35 V | 75 V | 16 V | 1.75 A | YES | SINGLE | 425 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PDSO-G8 | e0 | Not Qualified | 125 °C | -40 °C | 225 | 30 | 8 | PLASTIC/EPOXY | SOP | GWDIP8,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | DUAL | 6.35 mm | 9.575 mm | 3.98 mm | POWER INTEGRATIONS INC | DIP | SOP, GWDIP8,.4 | 8 | compliant | EAR99 | 8542.39.00.01 |