Filter Your Search
1 - 10 of 335 results
![]() |
74HC244DTR2G
onsemi
|
$0.2999 | Yes | Obsolete | 3 V | STANDARD | 4 | 4 | 165 ns | LINE TRANSCEIVER | CMOS | NO | 4 | 165 ns | 6 V | 2 V | YES | MILITARY | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | ONSEMI | TSSOP | LEAD FREE, TSSOP-20 | 20 | unknown | EAR99 | 8542.39.00.01 | onsemi | ||||||||||||||||
|
MIC2551AYTS
Microchip Technology Inc
|
$0.4754 | Yes | Obsolete | 3 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 15 ns | LINE TRANSCEIVER | ALSO INCLUDES TWO SINGLE ENDED RECEIVERS | YES | GENERAL PURPOSE | 1 | 15 ns | 3.6 V | 1.6 V | 5.25 V | 4 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, TSSOP-14 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
MIC2551AYML-TR
Microchip Technology Inc
|
$0.9802 | Yes | Obsolete | 3 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 15 ns | LINE TRANSCEIVER | ALSO INCLUDES TWO SINGLE ENDED RECEIVERS | YES | GENERAL PURPOSE | 1 | 15 ns | 3.6 V | 1.6 V | 5.25 V | 4 V | YES | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3 mm | 1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, MLF-16 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
![]() |
ISL3232EIRZ
Intersil Corporation
|
$1.0500 | Transferred | 3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 2 | 10 V | 1.6 mA | 1 mA | 5.5 V | 2.7 V | YES | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.2SQ,32 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 800 µm | QUAD | 5 mm | 1 mm | 5 mm | INTERSIL CORP | QFN | HVQCCN, LCC16,.2SQ,32 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
![]() |
DS26LV31TMX
Texas Instruments
|
$1.3485 | No | Obsolete | 3 V | STANDARD | 3-STATE | 4 | 16 ns | LINE DRIVER | CMOS | YES | 10 µA | EIA-422-B; TIA-422-B; V.11 | 4 | 2 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 20 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||
|
MIC2551AYTS
Micrel Inc
|
$1.3524 | Yes | Transferred | 3 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 15 ns | LINE TRANSCEIVER | ALSO INCLUDES TWO SINGLE ENDED RECEIVERS | YES | GENERAL PURPOSE | 1 | 20 µA | 15 ns | 3.6 V | 1.6 V | 5.25 V | 4 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MICREL INC | LEAD FREE, TSSOP-14 | compliant | ||||||||||||||
![]() |
ISL4241EIRZ
Intersil Corporation
|
$1.5447 | Transferred | 3 V | SCHMITT TRIGGER | 3 | 5 | 1.1 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 3 | 10 V | 1.6 mA | 550 ns | 1 mA | 5.5 V | 2.7 V | YES | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | VQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | INTERSIL CORP | QFN | VQCCN, LCC32,.2SQ,20 | 32 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
![]() |
ISL32602EFUZ-T7A
Intersil Corporation
|
$1.6200 | Transferred | 3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485 | 1 | 800 mV | 2.2 mA | 1 µs | 350 µA | 3.6 V | 1.8 V | YES | AUTOMOTIVE | S-PDSO-G10 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | INTERSIL CORP | MSOP, SOIC | MSOP-10 | 10, 14 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
![]() |
ISL4221EIRZ
Intersil Corporation
|
$1.7800 | Transferred | 3 V | SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 1 | 10 V | 1.6 mA | 1 mA | 5.5 V | 2.7 V | YES | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.2SQ,32 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 800 µm | QUAD | 5 mm | 1 mm | 5 mm | INTERSIL CORP | QFN | HVQCCN, LCC16,.2SQ,32 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
ISL32600EFBZ
Renesas Electronics Corporation
|
$2.1131 | Yes | Obsolete | 3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 600 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-485; EIA-422 | 1 | 1.3 µs | 3.6 V | 2.7 V | YES | AUTOMOTIVE | R-PDSO-G14 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SOICN | SOP, | 14 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | M14.15 |