Filter Your Search
1 - 4 of 4 results
|
DS1238-5+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 5 V | 4.75 V | 5.5 V | 1 | NO | NO | BATTERY BACKUP SUPERVISOR | 1 | COMMERCIAL | R-PDIP-T16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.175 mm | 4.572 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
DS1238-5+
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 4.75 V | 5.5 V | 1 | NO | NO | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | COMMERCIAL | R-PDIP-T16 | e3 | COMMERCIAL | NOT SPECIFIED | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.175 mm | 4.572 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 16 | unknown | Power Supply Management Circuit | |||||||
|
DS1238-5
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 4.75 V | 5.5 V | 4 mA | 1 | NO | NO | BATTERY BACKUP SUPERVISOR | 1 | CMOS | COMMERCIAL | R-PDIP-T16 | e0 | Not Qualified | 1 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.175 mm | 4.572 mm | MAXIM INTEGRATED PRODUCTS INC | 0.300 INCH, DIP-16 | compliant | ||||||||||
|
DS1238-5
Dallas Semiconductor
|
Check for Price | No | Transferred | 5 V | 4.75 V | 5.5 V | 4 mA | 1 | NO | NO | BATTERY BACKUP SUPERVISOR | 1 | CMOS | COMMERCIAL | R-PDIP-T16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | 0.300 INCH, DIP-16 | unknown |